Overview of NSI45090JDT4G by onsemi
The NSI45090JDT4G is an adjustable constant current regulator (CCR) LED driver, capable of handling up to 45 V and supplying a current adjustable from 90 to 160 mA. Packaged in a DPAK (SINGLE GAUGE) TO-252, this component is designed for compactness and efficiency, suited for a range of LED driving applications. This LED driver is part of the Display Drivers subcategory within the broader Drivers and Interfaces category, signifying its role in controlling the power and brightness of display elements.
Manufactured by onsemi, this product features a 3-pin configuration conducive to easy integration into existing circuits without demanding significant board space. Its compliance with the Pb-free standard and a moisture sensitivity level (MSL) of 1 indicates reliability and consideration for environmental standards. Despite the part’s non-compliance with the REACH regulation, it maintains a global trade compliance with its EAR99 ECCN code, making it applicable across various international markets. The NSI45090JDT4G is marked by its robust design, as reflected in its ability to undergo peak reflow temperatures up to 260°C for no more than 30 seconds, demonstrating its suitability for high-reliability applications.
Industry Applications for NSI45090JDT4G
The NSI45090JDT4G’s attributes lend itself to potential use across a wide spectrum of industries. Its versatility and performance characteristics make it a conceivable choice for several application scenarios:
- Energy and Power Systems: Potential integration into lighting systems requiring consistent luminescence, such as emergency lighting or architectural lighting. The component’s adjustable current regulation can ensure uniform brightness and enhanced power efficiency.
- Transportation and Logistics: Conceivably suitable for use in advanced logistics systems, including conveyor belt sensors or operational status indicators. The NSI45090JDT4G’s durable design suits the demanding environmental conditions often encountered in these applications.
- Renewable Energy: Could serve in the control and monitoring systems of renewable energy installations, like solar power plants, where LED indicators provide critical status information reflecting system performance or maintenance needs.
It’s imperative to understand that these potential industry applications are speculative and require thorough validation by engineering and design teams to ensure compliance with all relevant industry standards and specific application requirements.
About onsemi
onsemi operates as a pivotal figure in the semiconductor industry, particularly known for its diverse portfolio of innovative energy-efficient electronics. This includes a significant presence in the Display Drivers market, where NSI45090JDT4G and similar parts embody onsemi’s commitment to delivering high-quality, sustainable products. The company’s dedication to advancing technological solutions that reduce global energy use is evident in its product designs, which prioritize efficiency, reliability, and environmental safety. onsemi’s range of Display Drivers and broader Drivers And Interfaces product lines cater to a broad market sector, offering solutions for consumer electronics, automotive, industrial, and more, underscoring its role as a leader in semiconductor innovation.
Where to Find NSI45090JDT4G by onsemi
To source the NSI45090JDT4G LED driver or explore alternatives, one should consider utilizing platforms like findchips.com. The site facilitates research across a broad array of components, helping users compare pricing, availability, and specifications in a streamlined manner. For Display Drivers including NSI45090JDT4G, verifying its availability across multiple distributors is crucial due to fluctuating stock levels and varying price points.
Historically, distributors like Win Source Electronics, Maritex, Velocity Electronics, and TME have stocked NSI45090JDT4G. Additional suppliers such as Avnet Americas, Future Electronics, RS, and Mouser Electronics, among others, have also been known to distribute this part. Nonetheless, inventory and pricing are subject to change, underlining the importance of consulting a reliable aggregator like findchips.com to access the most current information.