NSR02L30NXT5G by onsemi

Overview of NSR02L30NXT5G by onsemi

The NSR02L30NXT5G by onsemi is a Schottky Barrier Diode with a maximum repetitive reverse voltage of 30V and a forward current of 200mA. It features a maximum forward voltage of 580mV and can handle a forward surge current of up to 4A. Its operating temperature can reach up to 150°C, offering versatility in various high-temperature applications. The diode comes in a small DSN2 (0201) package, making it suitable for compact design requirements. The diode is RoHS compliant, ensuring compatibility with environmentally sensitive applications.

Due to its characteristics, including a Moisture Sensitivity Level of 1 and power dissipation of up to 0.735W, it meets stringent quality and performance standards. The Schottky barrier type ensures low forward voltage drop and fast switching capabilities, making it useful in power rectification applications.

This diode is actively produced by onsemi, and with attributes like surface mount technology (SMT) and lead-free materials, it aligns with modern manufacturing practices. It’s particularly appealing for designs prioritizing efficiency and minimal space usage due to its rectangular chip carrier configuration and no-lead terminal form.

Industry Applications for NSR02L30NXT5G

The NSR02L30NXT5G is potentially suited for a range of applications in various industries. Applications are conceptual and should be evaluated by engineering teams:

  • Consumer Electronics: Could potentially be used in power supply circuits within consumer electronics due to its ability to handle moderate power levels and its small size, making it ideal for mobile devices and wearable technology.
  • Renewable Energy: Might be used in photovoltaic systems where Schottky diodes are essential for preventing reverse current flow, preserving the efficiency of the solar panels.
  • Automotive: Could feature in automotive applications where high-efficiency, low forward voltage drop diodes are required for applications like battery management systems or small motor drives.
  • Telecommunications: Possibly applicable in RF applications and power supply lines where high-frequency performance and minimal power loss are crucial.
  • Computing and Data Storage: Potential for use in laptops and storage devices for efficient power management, helping to extend the battery life and reduce heat generation within compact spaces.

Note that these industry applications are illustrations and require analysis and confirmation by design and engineering teams based on exact performance and compliance standards specific to the industry.

About onsemi

onsemi is a prominent manufacturer providing an extensive range of component solutions, particularly in the Rectifier Diodes subcategory. Their products, including the NSR02L30NXT5G, are distinguished for high efficiency and reliability. The company focuses on producing high-performance diodes designed to meet various environmental and operational demands. onsemi’s diodes are known for their precision and durability, serving a broad spectrum of applications across different sectors.

Where to Find NSR02L30NXT5G by onsemi

The NSR02L30NXT5G can be researched and potentially purchased through findchips.com. When looking for Rectifier Diodes, this platform provides access to updated stock levels and pricing from multiple distributors. Notable distributors handling this part include EBV Elektronik, Chip1Stop, Avnet Americas, and Mouser Electronics. However, visiting findchips.com is recommended for the most current availability and pricing information.

Compare pricing for NSR02L30NXT5G and other Rectifier Diodes at findchips.com