Overview of NSR05F40NXT5G by onsemi
The NSR05F40NXT5G is a Diode, specifically designed as a Schottky Barrier Diode featuring a maximum forward voltage of 40V and capable of handling up to 500mA of output current. Manufactured by onsemi, this diode is housed in a DSN2 1×0.6, 0.575P (0402) package, making it notably compact and suitable for high-density circuit designs. Its designation as a Schottky Diode ensures it has a low forward voltage drop and fast switching characteristics, which are beneficial for various efficiency-critical applications.
This diode’s construction allows for low leakage current and a breakdown voltage minimum of 40V. With a maximum forward voltage (VF) of 0.46V, the NSR05F40NXT5G is geared towards optimizing the balance between forward voltage drop and power loss, making it an efficient choice for power regulation tasks. It is characterized by an operating temperature range of -40°C to +150°C, a maximum reverse current of 75 µA, and a non-repetitive peak forward current of 10 A, underscoring its robustness and reliability in demanding environments.
Its packaging is compliant with the latest environmental standards, including a lead (Pb)-free designation and a moisture sensitivity level of 1, ensuring high reliability for surface mount technology (SMT) procedures. Notably, this part has an EAR99 ECCN code, making it widely acceptable for global trade, and complies with REACH regulations, indicating its safety for use in a multitude of environments.
Industry Applications for NSR05F40NXT5g
The NSR05F40NXT5G by onsemi, due to its technical specifications, finds relevance across a broad spectrum of applications, ranging from power management to energy systems. Here are a few potential industries and their use cases:
- Space Technology and Aerospace: This diode’s robust temperature range and low leakage current make it ideally suited for the harsh environments of space applications and aerospace engineering. It might be used in power distribution systems of satellites where efficiency and reliability are paramount. Note, however, that engineering teams should verify the component’s suitability against specific aerospace standards.
- Energy and Power Systems: For energy applications, particularly in power conversion and management systems, the NSR05F40NXT5G could potentially provide an efficient rectification solution. Its low forward voltage drop can contribute to higher efficiency in power supply units and solar inverters.
- Transportation and Logistics: In the rapidly evolving sector of electric vehicles (EVs) within the transportation industry, components that offer high efficiency and reliability such as this diode are critical. While it is essential to cross-reference the specific requirements of automotive certifications, its features might be applicable for auxiliary power units in EVs.
- Renewable Energy: Renewable energy systems, including wind turbines and solar panels, could benefit from the efficient power conversion capabilities of the NSR05F40NXT5G. Its ability to handle significant output current with minimal power loss makes it suitable for both grid-tied and off-grid renewable energy installations.
Note: These potential industry applications are illustrative and speculative. They should require thorough analysis and verification by engineering and design teams for compatibility, adherence to industry standards, and specific application requirements.
About onsemi
onsemi is a leading manufacturer known for its wide range of high-quality electronic components, with a particular emphasis on semiconductors. Within the broad category of diodes, onsemi has established a strong reputation for producing reliable Rectifier Diodes, among other components. The NSR05F40NXT5G is a testament to onsemi’s commitment to innovation and efficiency in diode manufacturing. onsemi provides a variety of similar components that cater to a wide spectrum of applications, from automotive to industrial and beyond, emphasizing performance, durability, and environmental compliance in their products. The company’s efforts to continually advance semiconductor technology and maintain high standards of quality and reliability make it a go-to source for electronic components across industries.
Where to Find NSR05F40NXT5G by onsemi
For engineering and procurement professionals looking to source the NSR05F40NXT5G by onsemi, our platform at findchips.com offers a comprehensive search engine to identify current stock levels and competitive pricing from a wide array of distributors. This includes details on availability from distributors such as Wuhan P&S, Win Source Electronics, LCSC, and Avnet Asia, among others. However, to get the most up-to-date information, it is advised to check directly on findchips.com, as stock availability and pricing can fluctuate. Additionally, our platform can help you find alternative Rectifier Diodes offered by onsemi or other manufacturers that might fit your application requirements.