Overview of NSR20F30NXT5G by onsemi
The NSR20F30NXT5G by onsemi is a state-of-the-art Schottky Barrier Diode designed for applications requiring high efficiency and low power loss. This diode operates at a rectifier voltage of up to 30V with a forward current capacity of 2.0A. Its low forward voltage drop (max VF of 0.42V) and low leakage current make it an excellent choice for high-efficiency power management applications. This component is packaged in the compact DSN2, 1.6×0.8, 0.9P (0603), making it ideal for space-constrained applications. The part is recognized for its high reliability, with an operating temperature range up to 150°C and a Moisture Sensitivity Level (MSL) of 1. At the time of writing, the factory lead time for this part is 62 weeks, indicating its demand and production scheduling requirements.
Industry Applications for NSR20F30NXT5G
The versatile features of the NSR20F30NXT5G make it suitable for a wide range of applications. Notably, its low leakage current and efficiency are crucial for industries where power conservation and management are critical. Here are some potential use cases:
- Space Technology and Aerospace & Defense: Given its high reliability and efficiency, NSR20F30NXT5G may be suitable for space technology devices and aerospace and defense systems that require dependable power management under extreme conditions.
- Energy and Power Systems: This diode’s efficiency and low power loss attributes could benefit energy harvesting systems, solar power inverters, and other renewable energy systems, where maximizing efficiency is crucial.
- Automotive Applications: The NSR20F30NXT5G may be used in electric vehicles (EVs) and hybrid systems for power conversion and management, enhancing vehicle efficiency and battery life.
- Portable Electronics: Its compact size and low power loss characteristics make it an excellent choice for power management solutions in portable electronics, including smartphones, laptops, and wearable devices.
About onsemi
onsemi is a renowned manufacturer in the field of semiconductor components, especially known for their diodes and rectifiers. They specialize in producing a wide range of components that target energy-efficient solutions. The NSR20F30NXT5G is part of onsemi’s robust portfolio of Rectifier Diodes, known for their high-quality, reliability, and performance. onsemi’s products are designed to meet the stringent requirements of various industries, including automotive, telecommunications, computing, and consumer electronics, ensuring innovation and efficiency across applications.
Where to Find NSR20F30NXT5G by onsemi
To purchase the NSR20F30NXT5G, and to explore alternate parts, it is recommended to visit findchips.com. Through Rectifier Diodes on the platform, you can compare the NSR20F30NXT5G with other available parts from onsemi or other manufacturers. Historically, distributors such as Win Source Electronics, Newark, DigiKey, and Mouser Electronics have stocked this part. However, for current stock levels and to ensure you’re getting the best deal, checking findchips.com is advisable.