Overview of NSV45090JDT4G by onsemi
The NSV45090JDT4G is an adjustable, constant current LED driver with an automotive qualification. This device is tailored to deliver a current range of 90 to 160 mA and supports an input voltage up to 45V. It employs a linear device topology and is packaged in a DPAK (SINGLE GAUGE) TO-252. This part features a simple 3-pin configuration and prioritizes reliability and efficiency in LED driving applications. The device is RoHS compliant, reinforcing its suitability for use in environmentally conscious applications.
Industry Applications for NSV45090JDT4G
The NSV45090JDT4G is an efficient solution for various industries due to its robust design and adjustable output capabilities. Below are some potential applications within diverse sectors:
- Automotive: This component could potentially be used in automotive lighting systems, including headlights, indicators, and interior lighting, where stability and compliance with automotive standards (AEC-Q101) are crucial.
- Consumer Electronics: Devices such as backlighting in LCD displays might use this type of LED driver due to its ability to provide stable current for improved display visibility and longevity.
- Industrial Automation: LED drivers like NSV45090JDT4G could be employed in machine vision systems where precise control of LED lighting is essential for accurate image processing.
- Telecommunications: This LED driver might be utilized in telecommunications equipment for signal lighting or status indicators, where consistent light output is needed for clear visual communication.
These potential industry applications are only conceptual and require confirmation and verification by specialist engineering teams to ensure compliance with all relevant standards and specifications.
About onsemi
onsemi is a recognized leader in the semiconductor industry, emphasizing energy-efficient innovations. The company has a wide range of products under the category of Display Drivers and Drivers and Interfaces. Products like NSV45090JDT4G exemplify onsemi’s commitment to providing high-performance, automotive-qualified drivers that cater to a broad spectrum of applications, ranging from consumer electronics to industrial systems. The firm adheres to stringent quality standards and supports the development of smart technology-driven environments with its robust product offerings.
Where to Find NSV45090JDT4G by onsemi
To purchase the NSV45090JDT4G or explore alternatives, professionals and businesses can research and compare parts via findchips.com. This site grants access not only to onsemi’s comprehensive range of Display Drivers but also offerings from other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part, but for current availability and pricing, it is recommended to check directly on Findchips.