Overview of NSVMMBTH81LT3G by onsemi
The NSVMMBTH81LT3G from onsemi is a PNP RF Bipolar Junction Transistor, boasting a collector-emitter voltage of 20V and a collector current of 0.05A. Its packaging is a SOT-23, which is a small, surface-mountable option making the component ideal for compact designs. The part features high performance with a transition frequency of 600 MHz and is designed for very high frequency band applications. Moreover, the transistor is characterized by a maximum DC current gain (hFE) of 60, which assures good amplification factor performance.
This component is AEC-Q101 qualified, confirming its reliability and performance under automotive stress test qualifications. It also complies with environmental standards such as REACH and features terminals finished with Matte Tin. Being lead-free and featuring an operating temperature range from -55°C to 150°C, it adheres to stringent environmental and durability standards. The encapsulation in a plastic/epoxy package and its ability to handle a power dissipation up to 0.225 W further underscore its robustness and versatility in demanding applications. This data is current as of this writing, with a factory lead time of 10 weeks.
Industry Applications for NSVMMBTH81LT3G
NSVMMBTH81LT3G potentially applies to various industries due to its high frequency and robust performance characteristics. However, its specific suitability for any application should be verified by engineering and design teams. Here are some illustrative applications:
- Automotive: As the part is AEC-Q101 qualified, it could potentially be utilized in automotive applications such as vehicle infotainment systems, where RF transistors might amplify weak radio signals for clearer reception.
- Consumer Electronics: In consumer electronics, the part might be used in wireless communication devices. Features such as high transition frequency and small package size make it suitable for portable devices.
- Telecommunications: The part’s very high frequency capabilities make it a potential choice for RF signal amplification in telecom infrastructure, aiding in signal processing tasks in base stations and repeaters.
- Industrial Automation: It might also find use in industrial automation platforms, where robust and reliable signal processing is required under varying environmental conditions.
- Consumer Audio and Video Systems: Given its application as an amplifier, this transistor could potentially be used in audio and video equipment to enhance signal strength and quality.
It is essential to note that these potential industry applications are conceptual and would need a thorough analysis against industry standards and specific application requirements.
About onsemi
onsemi is a noted provider in the manufacturing of semiconductor components, particularly excelling in the realm of RF Small Signal Bipolar Transistors. The company’s products, such as the NSVMMBTH81LT3G, are lauded for their durability and performance in demanding applications. onsemi’s components are widely utilized in the automotive, consumer electronics, and industrial automation sectors, among others. The company’s commitment to sustainability and reliability is evident in its rigorous qualification processes, such as the AEC-Q101 standard, and adherence to environmental compliance standards.
Where to Find NSVMMBTH81LT3G by onsemi
To purchase the NSVMMBTH81LT3G, it’s advisable to explore options on findchips.com. Here, you can also find other RF Small Signal Bipolar Transistors from onsemi or other manufacturers. Traditionally, distributors like Digikey, Mouser Electronics, and Future Electronics have stocked this part, but availability can vary. Be sure to check current stock levels and pricing on findchips.com.