Overview of NSVR351SDSA3T1G by onsemi
The NSVR351SDSA3T1G by onsemi is a Schottky Barrier Diode designed primarily for mixer and detector applications, encapsulated in a SC59-3/CP3 package. This component is part of the broader family of Rectifier Diodes, with its specific designation indicating it’s tailored for automotive applications. It features a maximum forward voltage of 0.23V, a maximum reverse peak voltage of 5V, and an operating current of up to 30mA. This diode’s construction utilizes silicon for the diode element material, offering a Schottky technology basis with a series connected, center tap configuration comprising 2 elements.
Bearing AEC-Q101 certification, this part signifies its reliability and suitability for the demanding conditions of automotive applications. Its moisture sensitivity level is rated at 1, highlighting its robustness against environmental factors. Additionally, the part is compliant with several important standards and codes, including ROHS (Pb-Free), REACH, ECCN Code EAR99, and HTS code 8541.10.00.70. Its operational temperature range extends from -55 °C to 125 °C, making it suitable for a wide range of environments. With a factory lead time of 38 weeks as of the current writing, planning for procurement needs to be forward-thinking.
Industry Applications for NSVR351SDSA3T1G
The NSVR351SDSA3T1G has potential applications across several industries, given its characteristics and specifications. However, these applications are conceptual and require further analysis and verification by engineering and design teams for adherence to industry standards and specific requirements.
- Automotive: Given its AEC-Q101 certification, the diode might be ideally suited for use in automotive environments for applications such as sensor signal detection and battery charging circuits. Its robustness makes it potentially useful in electric vehicles (EVs) for power regulation tasks.
- Telecommunications: The component could be useful in RF applications, such as mixers and detectors within telecommunication infrastructures, contributing to signal processing where minimal signal loss is critical. Its high reliability may support long-term deployment in base stations or communication satellites.
- Consumer Electronics: This diode might find potential use in portable electronics, specifically in power management circuits to enhance battery life and efficiency. Products such as smartphones, tablets, and laptops could benefit from its low forward voltage and small package size.
- Industrial Automation: With its ability to operate across a broad temperature range and its efficiency in managing power, this diode could potentially serve in control systems and power supply units within automated manufacturing lines, ensuring operational reliability under varying conditions.
Note that these potential industry applications are only conceptual/illustrative and require a thorough evaluation by engineering and design teams to ensure compliance with specific application requirements and industry standards.
About onsemi
Onsemi is a renowned manufacturer in the semiconductor industry, focusing on power and sensor products that lead in innovation and energy efficiency. With a broad portfolio that includes an extensive range of diodes, transistors, and advanced semiconductors, onsemi excels in meeting the needs of the modern electronics market. The company is particularly notable for its contributions to the Rectifier Diodes category, with products like the NSVR351SDSA3T1G serving as prime examples of its commitment to quality, reliability, and performance in crucial applications, especially in the automotive sector. Onsemi’s contributions to semiconductor technology enable advancements across a wide array of industries, from automotive to consumer electronics and industrial automation, underpinning the critical functions and enhancing the performance of electronic equipment worldwide.
Where to Find NSVR351SDSA3T1G by onsemi
For those looking to procure the NSVR351SDSA3T1G, findchips.com offers a comprehensive search tool to locate this part among numerous distributors. It is advisable to check for the current stock levels and pricing through FindChips to ensure up-to-date information. Historically, distributors like Avnet Asia, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been sources for this part. Additionally, the link for Rectifier Diodes may help in finding alternate parts by onsemi or other manufacturers that meet the specific requirements for your application.