Overview of NT3H1201W0FHKH by NXP Semiconductors
The NT3H1201W0FHKH is an energy harvesting NFC Forum Type 2 tag that integrates a field detection pin and an I²C interface within an XQFN-8 package. This part operates at a frequency of 13.56 MHz, characteristic of many RFID and NFC applications, and features read/write capabilities. Its compact size, with a pin count of 8 and dimensions of 1.6 mm in length and width, makes it suitable for integration in space-constrained environments.
The part is designed to function optimally between a supply voltage of 1.7V to 3.6V, making it adaptable for various power supply scenarios. It is compliant with the RoHS directive, indicating that it meets environmental standards concerning hazardous substances. The NT3H1201W0FHKH operates within an industrial temperature range of -40 °C to 95 °C, which supports its deployment in diverse environmental conditions. Additionally, this component has been classified under the Other uPs/uCs/Peripheral ICs subcategory within the broader category of Microcontrollers and Processors, demonstrating its versatility in various electronic applications.
As of the writing of this document, the factory lead time for this part is indicated to be approximately 4 weeks, which should be considered when planning for procurement and project timelines.
Industry Applications for NT3H1201W0FHKH
The NT3H1201W0FHKH may find potential applications across several industries due to its NFC capabilities and energy harvesting features. Below are some possible use cases within various sectors:
- Consumer Electronics: This part might be utilized in smartphones and wearable devices that require NFC functionality for contactless payments or data exchange. The I²C interface could facilitate easy integration with microcontrollers, allowing developers to craft features such as secure access and identity verification.
- Internet of Things (IoT): The NT3H1201W0FHKH could potentially be embedded in smart home devices, enabling energy-efficient communication with hubs. For example, smart locks or lighting systems might use this part to support remote access and control, leveraging the field detection pin for enhanced functionality.
- Smart Cities: In urban infrastructure, this component could find a role in smart public transport systems or ticketing solutions, where NFC technology is utilized for seamless fare payment. The part’s ability to operate under diverse temperature conditions makes it suitable for outdoor applications.
- Security and Surveillance: The NT3H1201W0FHKH could be implemented in access control systems, providing RFID capabilities that allow secure entry to sensitive areas. Its compact size and low-power operation could make it ideal for battery-operated security devices.
It’s important to note that these potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications, particularly in the realm of microcontrollers and processors. Their product line includes a diverse range of Other uPs/uCs/Peripheral ICs, where the NT3H1201W0FHKH is a notable example. NXP focuses on innovations that enable a connected world, particularly in industries like automotive, mobile, and IoT. The NT3H1201W0FHKH aligns with their broader strategy of providing advanced NFC and RFID solutions, complementing other products such as the NTAG21x series, which also offer energy harvesting capabilities and are designed for similar applications.
NXP’s commitment to excellence in their microcontroller and processor categories ensures that their components, including the NT3H1201W0FHKH, meet stringent quality standards suitable for various applications. Their continuous investment in R&D positions them as an influential player in the semiconductor industry.
Research Price and Stock for NT3H1201W0FHKH by NXP Semiconductors on Findchips.com
For those looking to procure the NT3H1201W0FHKH, it is advisable to research current stock and pricing through Findchips.com. This resource provides up-to-date information on availability, allowing you to make informed purchasing decisions. The part falls under the Other uPs/uCs/Peripheral ICs subcategory, where you can also explore alternate components offered by NXP Semiconductors or other manufacturers.
Historically, distributors such as Sensible Micro Corporation and Newark have carried this part, but checking Findchips for real-time stock information is essential, as availability may vary.