Overview of NT3H2211W0FHKH by NXP Semiconductors
The NT3H2211W0FHKH by NXP Semiconductors is characterized as an NTAG I²C plus, NFC Forum Type 2 Tag with an I²C interface, optimized for entry-level NFC applications. This component is housed in a QFN 8-Pin package, indicating a small form factor suitable for compact designs. It operates at a frequency of 13.56MHz, which is the standard for a wide range of NFC applications, facilitating easy integration into current systems. The device’s programmable memory of 2KB allows for flexible data storage options, supporting a variety of user-defined functionalities.
Furthermore, the NT3H2211W0FHKH operates over a broad supply voltage range from a minimum of 1.67V to a maximum of 3.6V, accommodating diverse power supply specifications. Its compliance with ROHS standards attests to its environmental friendliness by restricting the use of certain hazardous substances in its manufacturing. The part’s specifications, outlined by NXP Semiconductors, include a compact size with dimensions of 1.6mm in both length and width and a maximum seated height of 0.5mm, making it an ideal choice for applications where space is at a premium.
This part belongs to the electronic parts subcategory of Other uPs/uCs/Peripheral ICs, situated within the broader category of Microcontrollers and Processors. It is noteworthy for its active part life cycle status, ensuring availability and support for ongoing and new designs. The package’s low moisture sensitivity level (MSL 1) minimizes the risk of moisture-induced damage during soldering, further underscoring the component’s reliability for use in a wide range of environmental conditions.
Industry Applications for NT3H2211W0FHKH
The following industry applications for the NT3H2211W0FHKH are conceptual and illustrate the broad range of potential uses for this component. These insights are based on the part’s technical attributes and our understanding of electronic components’ integration in various sectors. It’s important for engineering and design teams to conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Due to its NFC capabilities, the NT3H2211W0FHKH could potentially be incorporated into smartphones, wearable devices, and smart home gadgets. The part’s compact size and low power consumption make it suitable for battery-operated devices where space and energy efficiency are crucial considerations.
- Financial Technology (Fintech): This component is especially well-suited for fintech applications such as contactless payment systems, where NFC technology facilitates secure and fast transactions. Its small footprint and secure data storage capabilities ensure seamless integration into portable financial devices like payment rings or smart cards.
- Healthcare: Though specific compliance for medical applications is not mentioned, NFC technology, like that in NT3H2211W0FHKH, could possibly be used in healthcare settings for patient tracking, medication authentication, or data exchange between medical devices, provided that the part meets all regulatory and safety standards for such applications.
- Retail and Inventory Management: The NFC feature of NT3H2211W0FHKH might be leveraged for smart inventory tracking, anti-counterfeiting measures, and enhancing customer engagement through smart packaging that interacts with NFC-enabled devices, offering customers additional product information or interactive experiences.
Note: These potential industry applications are conceptual and require further validation for compliance, performance, and safety in specific use cases.
About NXP Semiconductors
NXP Semiconductors is a global leader in the provision of innovative semiconductor solutions, including a vast array of microcontrollers (MCUs), processors, and various peripheral integrated circuits (ICs). NXP excels at offering components that cater to the growing needs of the automotive, industrial, IoT, mobile, and communication infrastructure markets. Notably, NXP’s offerings in the Other uPs/uCs/Peripheral ICs subcategory, such as the NT3H2211W0FHKH, underscore its commitment to providing advanced technology solutions that enable secure connections and infrastructure for a smarter world.
NXP’s focus on innovation is apparent in its diverse portfolio of products designed to address the complex challenges faced by design engineers in today’s fast-paced technological landscape. Whether it’s through offering NFC solutions like the NT3H2211W0FHKH or other specialized circuits, NXP continues to stand at the forefront of semiconductor development, providing the building blocks for cutting-edge electronic systems.
Where to Find NT3H2211W0FHKH by NXP Semiconductors
For those looking to purchase the NT3H2211W0FHKH, or to find alternate parts from NXP Semiconductors or other manufacturers within the Other uPs/uCs/Peripheral ICs subcategory, findchips.com offers an excellent starting point. Findchips.com allows users to compare current stock levels, pricing, and technical details across different distributors.
Historically, the NT3H2211W0FHKH has been available from distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, Rochester Electronics, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure the most current availability and pricing, potential buyers are encouraged to use findchips.com for the latest information.