Overview of NTA4153NT1G by onsemi
The NTA4153NT1G is a single N-channel MOSFET that provides ESD protection, designed for low voltage applications. It features a maximum drain-source voltage (Vds) of 20V, and a continuous drain current (Id) rating of 915mA, which makes it suitable for various electronic applications. The device is housed in an SC-75 (SOT-416) package, a compact form factor that aids in space-constrained designs.
This part exhibits a maximum on-resistance (Rds(on)) of 0.230Ω at a gate-source voltage (Vgs) of 4.5V, indicating efficient operation in switching applications. The threshold voltage (Vgs) is rated at 760mV, allowing for low gate drive requirements. The NTA4153NT1G also has a robust power dissipation capacity of up to 300mW, ensuring appropriate thermal management in relevant applications. Additionally, it is RoHS compliant, catering to modern environmental standards. The information regarding factory lead time indicates a two-day processing period as of the time of this writing, which could facilitate rapid prototyping or production needs.
Industry Applications for NTA4153NT1G
The NTA4153NT1G could find utility across several industry sectors due to its specifications and features. Below are a few possible use cases based on its design characteristics:
- Internet of Things (IoT): The low on-resistance and ESD protection features of the NTA4153NT1G could allow it to be used in IoT devices that require reliable switching. Devices such as smart sensors or smart home appliances might leverage this part for efficient power management.
- Consumer Electronics: This MOSFET might be found in handheld devices or consumer electronics where space is at a premium. Its compact SC-75 package and thermal performance could be beneficial in applications such as power amplifiers or audio devices.
- Automotive Electronics: While specific automotive standards are not mentioned, the on-resistance and power dissipation characteristics might support its usage in automotive applications such as battery management systems or low-side switching in lighting controls. Careful consideration for compliance with industry standards would be necessary in this case.
- Industrial Automation: The reliable switching nature of the NTA4153NT1G could make it suitable for control circuits in industrial automation systems. Its ability to handle moderate currents could allow for operational flexibility in simpler industrial controls.
- Telecommunications: The part might be used in telecommunications equipment, possibly in RF amplifiers or signal switching applications. Its low on-resistance could minimize losses in signal integrity, enhancing overall device performance.
These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar small signal MOSFETs may also be considered for these applications based on specific circuit needs.
About onsemi
onsemi is a prominent manufacturer known for producing a wide range of semiconductor products, including Small Signal Field-Effect Transistors. The company focuses on developing energy-efficient technologies and solutions, and its portfolio encompasses various types of transistors, each suitable for diverse applications. The NTA4153NT1G is one among several N-channel MOSFETs offered by onsemi, demonstrating their commitment to providing components that balance performance with effective thermal management.
In addition to the NTA4153NT1G, onsemi manufactures similar parts that include various voltage and current ratings, enabling engineers to select from a range of options based on their application requirements. This broad spectrum enhances the ability of electronic designs to maintain efficiency and reliability across different platforms and use cases.
Where to Find NTA4153NT1G by onsemi
Historically, the NTA4153NT1G has been available through various distributors, including:
- Win Source Electronics
- DigiKey
- Newark
- Avnet Americas
However, stock levels and pricing may vary, so it’s advisable to check current availability on findchips.com for the most accurate information.