Overview of NTA7002NT1G by onsemi
The NTA7002NT1G is a single N-channel MOSFET with ESD protection, designed for small signal applications. This component is characterized by its 30V drain-source voltage (Vds), a continuous drain current (Id) of 154mA, and an on-resistance (Rds(On)) of 7Ω at a test voltage (Vgs) of 4.5V. Its threshold voltage (Vgs) maxes out at 1V. Housed in a SC-75 (SOT-416) 3-lead package, the NTA7002NT1G is tailored for surface mount technology, ensuring a compact footprint on printed circuit boards. This MOSFET is RoHS compliant and falls under the Small Signal Field-Effect Transistors subcategory, signifying its emphasis on handling low-power signals with high efficiency.
With a drain-source breakdown voltage minimum of 30V and a maximum drain current of 0.154A, this component is engineered for low-power applications that require precise control over the current flow. Moreover, its built-in diode and resistor configuration simplify circuit design, reducing external component requirements. The part’s specifications, including a maximum power dissipation of 0.3W and an operating temperature range up to 150°C, demonstrate its reliability and robustness in a variety of conditions. The NTA7002NT1G’s moisture sensitivity level of 1 underscores its suitability for environments where moisture resistance is paramount.
Industry Applications for NTA7002NT1G
The applications for the NTA7002NT1G span across various industries due to its versatile features such as low on-resistance, ESD protection, and small package size. However, it’s important to note that these potential industry applications are conceptual/illustrative and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application needs. Potential fields include:
- Internet of Things (IoT): In IoT devices, the NTA7002NT1G could potentially serve as a switch for controlling sensor inputs or low-power actuators, thanks to its compact size and low power consumption.
- Consumer Electronics: For consumer electronics such as wearables or smart home devices, this MOSFET might provide efficient power management and protection against electrostatic discharges, enhancing product lifespan.
- Computing and Data Storage: In computing applications, it could possibly be used for power regulation in solid-state drives (SSDs) or as a component in the power management systems of small computing devices.
- Telecommunications: Within telecommunications equipment, the NTA7002NT1G might be integral in signal switching applications, ensuring clear signal transmission by maintaining proper power levels.
- Electronic Manufacturing: For electronic manufacturing, especially in automated testing equipment, this component could be used to switch signals or actuate test probes with precision and reliability.
These applications are only illustrative and require thorough validation for each specific case.
About onsemi
onsemi is a leading manufacturer in the semiconductor industry, known for its extensive range of electronic components, including a wide variety of transistors. Specializing in Small Signal Field-Effect Transistors, onsemi offers an array of products designed for efficiency and reliability. The NTA7002NT1G is a testament to onsemi’s commitment to high-quality and innovation in semiconductor technology. This product, alongside similar parts manufactured by onsemi, is engineered to address the rigorous demands of modern electronic applications, from consumer electronics to industrial automation. onsemi’s portfolio also includes transistors with various configurations, ensuring that engineers can find the right component for their specific applications.
Where to Find NTA7002NT1G by onsemi
To procure the NTA7002NT1G, visiting findchips.com is highly recommended. The site provides current stock levels, pricing, and distributor information, ensuring that procurement professionals and engineers can make informed decisions when sourcing electronic components. Traditionally, NTA7002NT1G has been available from various distributors, including Win Source Electronics, EBV Elektronik, Future Electronics, and Mouser Electronics. However, inventory and prices can fluctuate, making it crucial to visit findchips.com for the most up-to-date information. Additionally, for those exploring alternatives or similar components from onsemi or other manufacturers, Small Signal Field-Effect Transistors offers a comprehensive directory of options.