Overview of NTB0104GU12,115 by NXP Semiconductors
The NTB0104GU12,115 by NXP Semiconductors stands as a significant component in the world of electronic parts, specifically within the realm of Bus Driver/Transceivers. This dual supply translating transceiver is engineered for auto direction sensing and includes a 3-state mechanism, housed in a compact QFN 12-Pin package. Specifically designed for translating digital signals between two different voltage nodes, the NTB0104 supports bi-directional communication with its auto-direction sensing capability, eliminating the need for direction control pins which simplifies the design and saves on GPIO resources.
The device operates over a wide temperature range of -40 to 125°C, catering to applications necessitating robust performance under extreme conditions. Its logic family/base number is NTB0104, pinpointing its identity in the vast expanse of transceiver and translating devices. With a logic case style of XQFN and a pin count of 12, it ensures a minimal footprint on the PCB. The part operates with a supply voltage minimum of 1.2V and a maximum of 3.6V, allowing for flexible power requirements suitable for a diverse range of application needs. The part is RoHS compliant, ensuring it meets current environmental and sustainability standards.
Industry Applications for NTB0104GU12,115
The versatile features of the NTB0104GU12,115 make it suitable for a broad array of industry applications. Here are some use cases where this part might find potential utility, noting that these illustrations are conceptual and necessitate comprehensive evaluation by design and engineering teams for conformity with industry norms and specific application prerequisites:
- Energy and Power Systems: In smart grid infrastructure, the NTB0104GU12,115 might potentially be used in communication modules that require translation between different logic levels. Given its ability to operate across a wide range of supply voltages, it could facilitate communication between low-voltage sensors and higher-voltage control units.
- Transportation and Logistics: This device could potentially be instrumental in the translational interfaces within vehicle telematics systems, where signals between various microcontrollers and sensors require translation to ensure seamless data flow across systems operating at differing logic levels.
- Renewable Energy: In renewable energy systems such as solar photovoltaic inverters or wind turbine control systems, this component might be beneficial for translating signals between control units operating at different voltage levels, enhancing the interoperability of the control architecture.
It is noteworthy to mention that the suitability of the NTB0104GU12,115 for these applications hinges on specific requirements, including the electrical characteristics, temperature profiles, and environmental conditions inherent to these applications. Furthermore, there might be considerations related to the moisture sensitivity level (MSL) of the part, denoted as level 1 in this case, indicating its resilience to moisture-induced damage during soldering processes.
About NXP Semiconductors
NXP Semiconductors is a global leader in the fabrication of semiconductor devices, particularly noted for its foray into the logic devices and Bus Driver/Transceivers market. The company’s product portfolio includes a wide range of components suitable for various applications, from automotive to smart technology and industrial usage. With a relentless focus on innovation and quality, NXP has established a robust lineup of logic devices, among which the NTB0104GU12,115 and its counterparts stand out for their specialized utility in translating transceiver applications. NXP’s commitment to sustainability and environmental stewardship is evident in their compliance with RoHS and REACH regulations, ensuring that their products not only lead in technology but also in ecological responsibility.
Where to Find NTB0104GU12,115 by NXP Semiconductors
For those interested in procuring the NTB0104GU12,115, recommended research platforms include findchips.com, where current stock levels and pricing from various distributors can be compared. Historically, distributors such as EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics have listed this part. However, for up-to-date availability, pricing, and lead times, utilizing findchips.com ensures you access comprehensive and current information. Additionally, for projects that might require alternatives or components with similar functionalities, exploring the Bus Driver/Transceivers section could yield viable options offered by NXP Semiconductors or other manufacturers, ensuring design flexibility and optimization.