NTB150N65S3HF by onsemi

Overview of NTB150N65S3HF by onsemi

The NTB150N65S3HF is a high-performance Power MOSFET featuring N-Channel, SUPERFET® III, and FRFET® technology, designed for optimal switching performance and high efficiency. Manufactured by onsemi, this transistor is specified with a DS breakdown voltage minimum of 650 V and supports a continuous drain current of up to 24 A. The drain-source on-resistance is capped at 150 mΩ, which contributes to its efficiency in high-power applications.

The component comes housed in a D2PAK (TO-263AB) package, designed to offer a balanced compromise between power capability, size, and thermal performance. It is ideal for designs where space and thermal management are critical. The device is supplied on an 800-piece reel, suitable for automated assembly lines, and supports a wide operating temperature range from -55 °C to 150 °C, enhancing its versatility in various environments. Moreover, the NTB150N65S3HF boasts an avalanche energy rating (Eas) of 275 mJ, ensuring robust performance during energy surges.

Industry Applications for NTB150N65S3HF

The NTB150N65S3HF, belonging to the subcategory of Power Field-Effect Transistors, potentially enables a wide range of applications across various industries due to its power handling capabilities and efficiency. However, it is essential to note that these possible industry applications are purely illustrative and must be carefully analyzed and verified by engineering and design teams to meet specific requirements and adhere to industry standards.

  • Industrial Automation: The component could be utilized in power management systems within automated manufacturing lines. Its high breakdown voltage and current capabilities would be advantageous in driving high-power motors or handling industrial loads efficiently.
  • Motor Control Systems: In applications requiring precise control over motor operations, such as in robotics or conveyor systems, the fast switching speed and robust energy handling of this MOSFET could contribute significantly. Furthermore, the component’s capability to manage pulsed currents up to 60 A makes it ideal for applications that experience transient peak currents.

Note: These applications are conceptual and require further industry-specific testing and validation to ensure safety, compliance, and suitability.

About onsemi

onsemi is a prominent leader in the semiconductor industry, particularly known for its innovative approach in the manufacturing of transistors, including a broad range of Power Field-Effect Transistors. By leveraging modern technologies such as SUPERFET® III and FRFET®, onsemi enhances the performance parameters of these elements, which are critical in power regulation and switching applications. Their portfolio includes various configurations and specifications that cater to a diverse set of needs across multiple industries, ensuring flexibility and adaptability in complex electronic designs.

Products like the NTB150N65S3HF underline onsemi’s commitment to delivering high-quality and durable components that lead to cost-effective and efficient electronic solutions.

Where to Find NTB150N65S3HF by onsemi

To locate and purchase the NTB150N65S3HF, utilizing a trusted and comprehensive distributor aggregator like findchips.com is highly advisable. By exploring Power Field-Effect Transistors, you can also identify alternative parts offered by onsemi or other manufacturers. Historically, the component has been available through distributors like DigiKey, Newark, Mouser Electronics, and Rochester Electronics, though current stock levels and pricing should be confirmed on findchips.com.

Compare pricing for NTB150N65S3HF and other Power Field-Effect Transistors at findchips.com