NTB25P06T4G by onsemi

Overview of NTB25P06T4G by onsemi

The NTB25P06T4G is a single P-Channel Power MOSFET from onsemi, designed to handle high efficiency switching applications within a compact D2PAK-3 package. It operates at a drain-source voltage of -60V and supports a drain current of -27.5A. This MOSFET exhibits low on-resistance of about 82 mΩ, which allows better conductivity and reduced power loss during operation. Manufactured with onsemi’s advanced technology, the component is presented in a surface mount D2PAK 2 LEAD, convenient for high-volume assembly. Notable attributes such as Avalanche Energy Rating at 600 mJ and a maximum operating temperature range from -55 °C up to 175 °C underscore its robustness for challenging environments. Additionally, the MOSFET is characterized by an enhancement mode of operation and supports a maximum power dissipation of 100 W, useful for various high-power applications.

This component falls under the Power Field-Effect Transistors subcategory, extensive in applications requiring efficient power regulation and conversion. The factory lead time listed for the NTB25P06T4G is approximately 24 weeks and 4 days as of the current writing, indicating potential waits for procurement depending on production schedules.

Industry Applications for NTB25P06T4G

The NTB25P06T4G, with its high-performance characteristics, could potentially be utilized across a diverse range of industries. These uses, however, should always be verified by engineering teams specific to each application considering the environmental requirements and industry standards.

  • Consumer Electronics: Devices such as laptops, tablets, and power management systems in personal electronics might utilize this MOSFET for effective power distribution and enhanced battery management, thanks to its enhanced switching capabilities and thermal properties.
  • Industrial Automation: Automation systems, which require reliable switching and power control under varying operational and environmental conditions, might benefit from the robustness and reliability provided by the NTB25P06T4G.
  • Renewable Energy Systems: In solar inverters or wind turbine controllers, the ability of the NTB25P06T4G to handle high currents and voltages with low resistance and high efficiency could potentially reduce energy losses and improve overall system performance.
  • Telecommunications: Telecom power supplies, which require high efficiency and low heat generation, possibly could incorporate this MOSFET due to its low on-resistance and high avalanche energy rating, ensuring reliability in communication infrastructure.

Note that these potential industry applications are conceptual and require thorough analysis by design and engineering teams to ensure compliance with specific requirements and standards.

About onsemi

onsemi is a prominent manufacturer of semiconductor components, notably within the field of Transistors and more specifically in the area of Power Field-Effect Transistors. The company is known for producing devices that enhance energy efficiency and reduce emission in electronic products. onsemi’s Power FETs, including the NTB25P06T4G, are integral to industries that prioritize power management and high reliability in harsh conditions. Their products are used in various applications ranging from automotive systems to renewable energy technologies, indicating a broad adaptability and performance assurance.

Where to Find NTB25P06T4G by onsemi

To purchase the NTB25P06T4G, potential buyers can visit findchips.com. There, they can access real-time stock levels and pricing from various distributors. Historically, suppliers like Avnet, DigiKey, and Mouser Electronics have carried this component. However, availability can fluctuate, so checking current listings on findchips.com is recommended. Alternately, for those seeking different specifications or other Power Field-Effect Transistors by onsemi or other manufacturers, the Power Field-Effect Transistors parametric page can be valuable in comparing various options.

Compare pricing for NTB25P06T4G and other Power Field-Effect Transistors / Transistors at findchips.com