NTBGS4D1N15MC by onsemi

Overview of NTBGS4D1N15MC by onsemi

The NTBGS4D1N15MC by onsemi is a high-performance Power MOSFET characterized by a drain-source voltage of 150 V, a low drain-source on-resistance of 4.1 mΩ, and a high drain current capability of up to 185 A. This single N-Channel device is packaged in a D2PAK7 configuration and comes in reels of 800 units. This component is notably RoHS compliant, enhancing its suitability for environmentally sensitive applications. Its attribute of “Active” part life cycle status indicates ongoing manufacturer support and availability.

The device offers a peak reflow temperature tolerance of up to 245°C and features enhancements like a built-in diode, which provides additional functionality and efficiency in circuit designs. The NTBGS4D1N15MC operates effectively within a broad temperature range from -55°C to a maximum of 175°C, making it resilient under diverse environmental conditions. With a moisture sensitivity level of 1, it showcases robust performance stability in various humidity conditions. The metallurgical composition includes Metal-Oxide Semiconductor FET technology and a matte tin terminal finish, emphasizing durability and reliability in electrical and thermal conduction. Importantly, the factory lead time for this component is currently stated as 22 weeks, which indicates the delivery time frame from order placement to receipt.

Industry Applications for NTBGS4D1N15MC

The versatile specifications of the NTBGS4D1N15MC make it potentially suitable for a variety of industrial applications. These applications might leverage specific attributes like high current capability, efficiency in switching applications, and high power efficiency. Here are some potential industry applications, while it must be noted these are speculative and should be verified by engineering and design teams:

  • Telecommunications: In telecommunications, this MOSFET could potentially be used in base station amplifiers and switching applications that require efficient power management and high thermal stability, thanks to its 185 A drain current and high maximum operating temperature.
  • Industrial Automation: For applications in motor control, power supply, and other industrial automation systems, the high power dissipation (316 W) and robust operational parameters of this MOSFET make it a potential candidate for driving high-current inductive loads while managing heat dissipation effectively.
  • Consumer Electronics: In consumer electronics, particularly in power management solutions for high-performance computing devices, the NTBGS4D1N15MC’s efficiency and high switching capabilities might be beneficial for ensuring device longevity and energy efficiency.
  • Computing and Data Storage: Data centers requiring extensive power management systems could potentially utilize this FET for effective power switching and distribution, attributed to its low resistance and high current capability, which are crucial for maintaining operational efficiency and reducing energy loss.

Note that these potential industry applications are conceptual and need careful examination by relevant professionals to ensure adherence to industry standards and specific requirements.

About onsemi

onsemi is recognized as a prominent manufacturer in the electronics industry, especially noted for its Power Field-Effect Transistors. The production of devices like the NTBGS4D1N15MC underlines their expertise in developing components that meet rigorous performance and reliability standards. onsemi provides a vast range of such transistors that cater to diverse needs, from consumer electronics to industrial applications, ensuring that each sector can source the most suitable components for their specific requirements.

Where to Find NTBGS4D1N15MC by onsemi

For those interested in purchasing the NTBGS4D1N15MC, it is recommended to explore findchips.com for current availability and pricing information. Previously, this part has been available from various distributors including EBV Elektronik, DigiKey, Mouser Electronics, and Future Electronics among others. Given the dynamic nature of electronic component stock levels and pricing, visiting findchips.com will provide the most recent data. Additionally, through the provided link for Power Field-Effect Transistors, potential alternatives can be explored, ensuring that the best-fit component for specific applications is selected, possibly even suggesting other onsemi products or options from different manufacturers.

Compare pricing for NTBGS4D1N15MC and other Power Field-Effect Transistors at findchips.com