Overview of NTC-T107K16TRDF by NIC Components Corp.
The NTC-T107K16TRDF is a tantalum capacitor characterized by its solid dielectric material, specifically designed for polarized applications. This component operates at a rated voltage of 16V with a capacitance value of 100 µF, providing stability and reliability in various electronic circuits. It has a capacitance tolerance of ±10%, which allows for some variability in performance, crucial for applications that cannot afford significant deviations from expected values.
Manufactured by NIC Components Corp., the NTC-T107K16TRDF falls under the subcategory of Tantalum Capacitors. This part is designed for surface mount technology (SMT) and adheres to RoHS compliance standards, making it suitable for contemporary electronic designs that require environmentally friendly components. The component is packaged in a rectangular chip format with dimensions specified by the manufacturer as 2917 or 7343 metric, measuring 7.3 mm in length, 4.3 mm in width, and a height of 2.9 mm.
One of the distinctive features of the NTC-T107K16TRDF is its equivalent series resistance (ESR) of 1Ω, which is measured at 100 kHz. This low ESR is beneficial for applications requiring reduced energy losses during operation. The ripple current rating of the capacitor is at 387 mA, providing insights into the maximum alternating current that can pass through the capacitor without causing damage or significant performance degradation.
Industry Applications for NTC-T107K16TRDF
The NTC-T107K16TRDF might find applications across several industries due to its technical specifications and compliance attributes. Here are some potential use cases:
- Consumer Electronics: The capacitor may be used in devices such as smartphones, tablets, and laptops where space is a constraint but reliable performance is critical. The 100 µF capacitance could support energy storage functions, smoothing out power supplies.
- Automotive: If applicable industry standards such as AEC-Q100 or others are met, the NTC-T107K16TRDF could be utilized in automotive control systems and infotainment units. Its ability to withstand high temperature ranges (-55 °C to 125 °C) might make it suitable for applications exposed to varying environmental conditions.
- Telecommunications: The capacitor might be employed in communication devices that require efficient power management and energy storage. The low ESR and ripple current capabilities may help stabilize power circuits in high-frequency applications.
- Medical Imaging: In medical devices such as ultrasound or MRI machines, if compliance standards are met, this part may support critical functions by stabilizing the power supply and maintaining performance accuracy.
- Industrial Automation: The NTC-T107K16TRDF could potentially be used in sensors and control circuits within automated machinery, benefiting from its thermal and electrical robustness.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About NIC Components Corp.
NIC Components Corp. is recognized for manufacturing a wide variety of electronic components, including capacitors, resistors, and inductors. Their specialization in tantalum capacitors, particularly the NTC-T107K16TRDF, showcases their commitment to providing reliable components that meet stringent industry standards. NIC Components Corp. emphasizes RoHS compliance across its product lines, reflecting its dedication to environmentally friendly manufacturing processes.
Alongside the NTC-T107K16TRDF, NIC manufactures a range of similar components that could be suitable for various applications, each featuring distinct attributes tailored for different electronic functions. Their product catalog supports engineers and designers in selecting appropriate components for advanced electronic designs.
Research Price and Stock for NTC-T107K16TRDF by NIC Components Corp on Findchips.com
The NTC-T107K16TRDF has been historically available at distributors such as Avnet Asia, Future Electronics, Avnet Americas, DigiKey, and Newark. However, it is recommended to visit Findchips for the most current stock levels and pricing to make informed purchasing decisions.