NTC0805J10K by TE Connectivity

Overview of NTC0805J10K by TE Connectivity

The NTC0805J10K by TE Connectivity is a Negative Temperature Coefficient (NTC) thermistor characterized by a resistance value of 10,000 Ohms at 25°C. This surface-mount device (SMD) adheres to the 0805 package size, a common footprint in electronics, allowing for a minimal board space requirement. The part is fully RoHS compliant, ensuring its compatibility with the latest environmental standards for electronic components.

Among the part’s key attributes are its beta value of 4100K, indicating its response rate to changes in temperature, and a broad operating temperature range from -55°C to +125°C. This makes it highly versatile for various applications where temperature monitoring and control are necessary. The thermistor is designed for surface mount technology (SMT), facilitating efficient assembly processes in electronic manufacturing. With a tolerance of 5%, it delivers reliable performance for precision temperature sensing tasks. Additionally, the component is rated for power dissipation up to 0.125 W at a nominal temperature, providing adequate thermal management within its specified operating conditions.

Industry Applications for NTC0805J10K

The NTC0805J10K thermistor could potentially be applicable across a wide range of industries due to its temperature sensing capabilities. Below are illustrative examples of sectors where such components might find usage, emphasizing that actual application should always be verified by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Consumer Electronics: In devices such as smartphones, laptops, and wearables, the NTC0805J10K could potentially play a role in thermal management systems, helping to protect sensitive components from overheating.
  • Automotive: Given the component’s wide operating temperature range, it might be incorporated into automotive environmental control systems to monitor cabin and engine temperatures, ensuring optimal performance under varying conditions.
  • Industrial Automation: This thermistor could potentially be utilized in process control systems within manufacturing plants to measure temperature variations, thereby maintaining product quality and safety.
  • Healthcare: In medical devices, such as diagnostic equipment and patient monitoring systems, temperature sensors like the NTC0805J10K might be used to ensure precise temperature regulation and monitoring.
  • Smart Home Devices: The thermistor could possibly be integrated into smart thermostats and HVAC systems, providing essential data for energy-efficient temperature control within living spaces.

Note that these potential industry applications are purely illustrative and require thorough analysis and verification by specialized engineering teams to ensure appropriate and safe use.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectors, components, and systems, specializing among others in the area of Non-linear Resistors. Their extensive portfolio includes a variety of resistors, including the NTC0805J10K thermistor, designed for applications requiring accurate temperature detection and control. TE Connectivity’s expertise in engineering high-quality, reliable components makes them a go-to choice for professionals in the electronics industry looking for parts that can withstand demanding conditions, particularly where precision and durability are crucial. Their NTC thermistors, part of their broader range of resistive products, offer solutions that meet diverse industrial requirements, from simple temperature sensing to complex thermal management systems.

Where to Find NTC0805J10K by TE Connectivity

To locate and procure the NTC0805J10K thermistor, potential buyers are highly recommended to use findchips.com. This platform provides up-to-date inventory levels and competitive pricing from a variety of distributors. Historically, the part has been available at distributors including Master Electronics, Avnet Abacus, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. Nonetheless, to get current stock levels and the best pricing information, visiting findchips.com is advisable. Additionally, for those seeking alternatives or similar components offered by TE Connectivity or other manufacturers, the Non-linear Resistors section of findchips.com is an invaluable resource.

Compare pricing for NTC0805J10K and other Non-linear Resistors / Resistors at findchips.com