Overview of NTCG103JF103FT1 by TDK Corporation
The NTCG103JF103FT1 is characterized as an NTC thermistor with a resistance of 10,000 ohms and a B-constant of 3380K, encapsulated in a small 0402 chip size. Manufactured by TDK Corporation, this component is designed for surface mounting and features metal oxide technology. It is especially notable for its temperature sensing capabilities, facilitated by its thermal sensitivity index of 3435 K. The part is RoHS compliant, signaling adherence to EU regulations on hazardous substances, and its compliance with the REACH standard indicates its safety in terms of chemical composition.
This thermistor supports a broad operating temperature range from -40 °C to +125 °C, which makes it highly versatile in various thermal management and monitoring applications. The component is encapsulated in a rectangular surface-mount package that measures precisely 1 mm in length, 0.5 mm in width, and 0.5 mm in height. It features two terminals with a tin over nickel terminal finish, ensuring good solderability and long-term reliability. The thermistor’s packing method includes tape and reel with punched paper for automated assembly processes, highlighting its readiness for high-volume production environments.
Industry Applications for NTCG103JF103FT1
The Non-linear Resistors, like the NTCG103JF103FT1, with their capability to vary resistance based on temperature, are suitable for various practical applications in multiple industries:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially utilize the temperature sensing capabilities of the NTCG103JF103FT1 for battery management systems to optimize performance and safety.
- Environmental Monitoring: Instruments used to monitor environmental conditions like temperature and humidity could potentially incorporate this thermistor to safely handle and accurately measure varying temperatures.
- Industrial Automation: In settings where machinery must operate within certain thermal parameters, this thermistor could potentially serve a vital role in thermal monitoring and control systems.
- Automotive: Given the NTCG103JF103FT1’s wide operating temperature range and robust design, it might be potentially suited for managing battery temperatures in electric vehicles or monitoring cabin and external environment temperatures.
- Healthcare: Equipment used for patient monitoring and medical research that require precise thermal regulation might potentially benefit from the accuracy and reliability of this thermistor.
Note that these potential industry applications are conceptual and illustrative; any implementation should be detailed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a predominant player in the manufacture of electronic components, with a particular strength in the production of various types of resistors, including Non-linear Resistors. Their portfolio includes a diverse range of resistor products designed to address the varied needs of electronic devices in multiple sectors. The NTCG103JF103FT1 exemplifies TDK’s commitment to providing high-quality, reliable components suited for demanding applications. TDK’s development in resistive technologies, particularly in thermistors and other temperature-sensitive resistors, has positioned them as a key supplier for industries requiring precise thermal management.
Where to Find NTCG103JF103FT1 by TDK Corporation
For procurement, the recommended starting point to research availability and pricing for the NTCG103JF103FT1 is findchips.com. While historical listings have shown availability through distributors like Avnet Asia, TME, and Mouser Electronics, checking findchips.com will provide current stock levels and competitive pricing from various suppliers. Additionally, for those looking for alternative components within the category of Non-linear Resistors, the site offers a comprehensive listing which could include similar parts from TDK Corporation or other manufacturers.