Overview of NTCG103JF103FT1S by TDK Corporation
The NTCG103JF103FT1S is a negative temperature coefficient (NTC) thermistor that exhibits a resistance of 10,000 ohms at a reference temperature of 25 °C. Encased in a compact 0402 surface mount package, it features a dual-ended terminal design that ensures easy integration into printed circuit boards (PCBs). Constructed with a metal oxide technology, this particular thermistor has a thermal sensitivity index of 3435 K and operates efficiently across a wide temperature range, from -40 °C to 150 °C.
This thermistor has been designed with precision tolerances of 1%, meaning that it is ideal for applications requiring accurate temperature readings. This part is suitable for surface mount technology (SMT), which facilitates a reduction in board space and allows for the development of miniaturized electronic devices. The NTCG103JF103FT1S has a rated power dissipation of 0.125 W and a maximum working voltage of 5 V, making it capable of functioning reliably within typical electronic circuit constraints.
Manufactured by TDK Corporation, this part is classified as active within its life cycle and complies with environmental regulations, including the Pbfree Code and the RoHS Code. The component also complies with REACH and is suitable for use in applications that require adherence to industry standards such as AEC-Q200. As of the current writing, the factory lead time for this part is noted to be approximately 10 weeks.
Industry Applications for NTCG103JF103FT1S
The NTCG103JF103FT1S could find use across a variety of industries due to its properties and specifications. Here are some potential applications:
- Consumer Electronics: This thermistor might be used in consumer electronics such as smartphones and tablets for temperature sensing, ensuring optimal operating conditions and battery performance. Its small size allows for easy integration into compact designs.
- Automotive: The component could be utilized in automotive applications for monitoring temperature in control systems. Its compliance with AEC-Q200 indicates suitability for automotive environments, where reliability and performance under temperature fluctuations are critical.
- Medical Imaging: In medical imaging devices, the NTCG103JF103FT1S might assist in temperature management, contributing to the accuracy of imaging results. Compliance with relevant standards can support integration into medical devices.
- Industrial Automation: Potentially employed in various sensors and control systems within industrial automation, this thermistor might play a crucial role in measuring temperature in manufacturing equipment, helping to maintain performance and prevent equipment failure.
- Environmental Monitoring: The part could also be vital in environmental monitoring solutions for detecting changes in temperature in natural habitats, thereby assisting in data collection for ecological studies.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer of passive electronic components and is particularly known for its expertise in non-linear resistors, including thermistors like the NTCG103JF103FT1S. The company leverages advanced materials and technologies to create a broad range of products designed for various applications across multiple industries. TDK’s commitment to innovation and quality is evident in their extensive catalog, which also features similar NTC thermistors tailored for specific applications.
With a robust focus on research and development, TDK ensures that its products conform to industry standards, such as the AEC-Q200 for automotive applications, which enhances their reliability and performance in demanding environments. This commitment positions TDK as a key player in the electronic components market.
Research Price and Stock for NTCG103JF103FT1S by TDK Corporation on Findchips.com
For those interested in acquiring the NTCG103JF103FT1S, it is advisable to conduct further research regarding stock and pricing at Findchips. This platform provides a comprehensive overview of availability and pricing from various distributors. Historically, the part has been available through distributors such as:
- Chip One Stop
- TME
- TTI
- Avnet Americas
- DigiKey
As stock levels may vary, it’s essential to check Findchips for current availability. Additionally, the website offers insights into alternate parts within the Non-linear Resistors subcategory by TDK Corporation and other manufacturers, which may fulfill similar application requirements.
Compare pricing for NTCG103JF103FT1S and other Non-linear Resistors / Resistors at findchips.com
To explore pricing and availability, you can use the following links for NTCG103JF103FT1S and browse through the category of Non-linear Resistors. This resource will assist you in making educated purchasing decisions based on current market conditions.