Overview of NTCG163JF103FT1S by TDK Corporation
The NTCG163JF103FT1S is an NTC thermistor characterized by a resistance value of 10,000 ohms and a compact surface-mount configuration in the popular CHIP 0603 size. Manufactured by TDK Corporation, this component is notable for its robust compliance with the AEC-Q200 standard, making it suitable for automotive applications where reliability under environmental stresses is crucial. It is designed in a rectangular surface mount package with dimensions of 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height.
This thermistor is a part of the Non-linear Resistors subcategory and offers advanced features including a high operating temperature range of -40°C to 150 °C, which supports applications in varied environmental conditions. Its metal oxide technology and a tight tolerance of 1% on resistance values ensure precise temperature measurement and dependable performance. The device’s terminals are finished with tin over nickel and its mounting style is surface mount, ensuring ease of assembly on printed circuit boards. As of the current writing, the factory lead time for this part is noted as 11 weeks, 3 days.
Industry Applications for NTCG163JF103FT1S
The NTCG163JF103FT1S has potential applications across multiple industries due to its high sensibility to thermal changes and durability in harsh environmental conditions. Below are a few industries where this component might find usage:
- Automotive: Given its compliance with AEC-Q200, the NTCG163JF103FT1S can potentially be used in automotive climate control systems, where constant and reliable temperature monitoring is crucial for optimal functioning and passenger comfort. Other related components might include temperature sensors that integrate such NTC thermistors.
- Consumer Electronics: The size and temperature resilience of the NTCG163JF103FT1S may make it suitable for integration into consumer electronics such as battery management systems for smartphones and laptops, helping to monitor and control battery temperature to enhance longevity and safety.
- Industrial Automation: In industrial settings, precise temperature measurements are critical. This part could potentially be used in thermal management systems within automated manufacturing lines, particularly in processes sensitive to thermal variance.
- Healthcare: Monitoring devices that require accurate temperature readings, such as incubators and sterilization equipment, might integrate this thermistor to ensure medical safety and efficacy.
Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, known for its production of electronic components like capacitors, ferrites, and inductors. Within the realm of resistors, TDK specializes in producing high-quality Non-linear Resistors, with the NTCG163JF103FT1S being a leading example of their products in this category. These thermistors are designed for accurate temperature sensing and compensation, serving a wide range of applications across various sectors. TDK’s products are well-regarded for their reliability and precision, catering to demanding applications in automotive, computing, consumer electronics, and more.
Where to Find NTCG163JF103FT1S by TDK Corporation
To purchase the NTCG163JF103FT1S, it’s recommended to visit findchips.com which provides current stock levels and pricing from various distributors. Among the distributors who historically have carried this part include Chip1Stop, Mouser Electronics, DigiKey, and Avnet Americas, among others. To find alternative Non-linear Resistors that might be offered by TDK Corporation or other manufacturers, browsing through the categorical listings on this platform can be highly beneficial.