NTCLE305E4103SB by Vishay Intertechnologies

Overview of NTCLE305E4103SB by Vishay Intertechnologies

The NTCLE305E4103SB is an NTC (Negative Temperature Coefficient) thermistor manufactured by Vishay Intertechnologies. It features a resistance of 10,000 ohms at 25 °C and is designed with a B-constant of 3984 K, providing a sensitive response to temperature changes. This part is classified under the subcategory of Non-linear Resistors within the general category of resistors.

This thermistor is intended for chassis mounting and has a package height of 1.6 mm, width of 1.6 mm, and a length of 5 mm. With a rated power dissipation of 0.05 W, it operates efficiently under conditions specified in its attributes. The NTCLE305E4103SB is compliant with RoHS regulations and adheres to the AEC-Q200 standard, ensuring it is suitable for use in automotive applications.

In terms of operating temperature, this thermistor can function effectively within a range of -40 °C to 125 °C, making it versatile for various environments. The thermistor is designed with two flexible wire leads for easy integration into different applications, and it comes packaged in bulk, ready for assembly.

Industry Applications for NTCLE305E4103SB

The NTCLE305E4103SB may find utility in several industry applications due to its distinct properties and capabilities. Here are a few potential use cases:

  • Consumer Electronics: This thermistor might be implemented in temperature sensing applications within consumer devices such as refrigerators, air conditioning units, or electronic thermostats. The 10 K ohm resistance and high thermal sensitivity could support effective monitoring and control of temperature, improving energy efficiency. Similar thermistors could also be used in these applications, depending on the specific requirements.
  • Renewable Energy: In solar inverters or battery management systems, the NTCLE305E4103SB could potentially be employed for temperature monitoring. By measuring battery temperature and ensuring optimal operating conditions, it could enhance the lifespan and performance of these systems. Alternatives in the Non-linear Resistors category may serve similar functions.
  • HVAC Systems: This part might be integrated into heating, ventilation, and air conditioning systems to sense temperature variations. By providing accurate temperature readings, it could assist in the regulation of system operation, contributing to improved indoor climate control.
  • Industrial Automation: In manufacturing processes, temperature monitoring is critical for system reliability. The NTCLE305E4103SB could potentially be used in automated machinery to help maintain optimal operating conditions, thus preventing overheating and ensuring safety.

These potential industry applications are intended to be illustrative and require careful analysis and verification by engineering and design teams to meet specific standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer known for its wide range of electronic components, including resistors, capacitors, inductors, and semiconductors. As it pertains to non-linear resistors and thermistors, Vishay offers a variety of products designed for accuracy and reliability in temperature sensing applications.

The company’s commitment to quality and compliance is demonstrated by their adherence to industry standards such as AEC-Q200, which is vital for components utilized in automotive and industrial applications. The NTCLE305E4103SB and other similar thermistors within their product line reflect this dedication to performance, providing engineers with reliable options for temperature measurement and control in numerous applications.

Where to Find NTCLE305E4103SB by Vishay Intertechnologies

NTCLE305E4103SB, it is recommended to explore options on findchips.com. This site provides a comprehensive platform where you can compare various distributors for availability and pricing. Some distributors where this part has historically been available include:

  • Avnet Asia
  • TME
  • Mouser Electronics
  • Arrow Electronics

However, to get the most current stock levels and pricing, visiting findchips is essential. The site also provides a link to explore alternate parts in the Non-linear Resistors category, which may offer similar components from Vishay Intertechnologies or other manufacturers.

Compare pricing for NTCLE305E4103SB and other Non-linear Resistors / Resistors at findchips.com