NTCLE413E2103F102L by Vishay Intertechnologies

Overview of NTCLE413E2103F102L by Vishay Intertechnologies

The NTCLE413E2103F102L is an NTC thermistor specifically designed for temperature sensing applications. This thermistor features a resistance of 10,000 ohms at 25°C, which enables it to precisely monitor temperature changes across a wide range of applications. It belongs to the NTCLE413 series and is characterized by a very sensitive thermal response behavior, denoted by a B-constant of 3435K and a tolerance of ±1%. It is designed for chassis mounting, making it suitable for various installations. The thermistor has two terminals made of flexible wire, facilitating easy integration into existing setups.

In terms of operational parameters, the NTCLE413E2103F102L can operate within a temperature range of -40°C to 105°C. This capability allows it to be utilized in environments that experience significant temperature fluctuations. The part is also compliant with RoHS regulations, ensuring its compatibility with environmental standards.

Additionally, the thermistor has a rated power dissipation of 0.1 W and is encapsulated in a disk package style, which is compact with dimensions of 3 mm in length and width, and 10 mm in height. Its terminal finish is tin, which is typically employed to enhance solderability and reliability in connections.

As of the time of writing, the factory lead time for the component is approximately 11 weeks and 3 days, which should be noted when planning procurement and production schedules.

Industry Applications for NTCLE413E2103F102L

The NTCLE413E2103F102L could be considered for a variety of applications, particularly where temperature sensing is a critical requirement. Below are several potential industry applications where this thermistor might be utilized:

  • Environmental Monitoring: In environmental monitoring systems, the NTCLE413E2103F102L could potentially be used to monitor ambient temperatures or outdoor conditions. Its operating temperature range makes it suitable for outdoor and industrial settings where temperature ranges are broad.
  • Internet of Things (IoT): This thermistor might find applications in IoT devices aimed at smart home automation or energy management systems. Accurate temperature readings can help optimize heating and cooling systems, potentially resulting in energy savings.
  • Consumer Electronics: The NTCLE413E2103F102L could potentially be integrated into consumer electronic devices, such as temperature-controlled appliances, ensuring they operate efficiently and safely.
  • Automotive Applications: If automotive industry standards are met, this part might be employed in vehicle temperature monitoring systems, contributing to engine management and overall vehicle safety.
  • Aerospace and Defense: Should the necessary compliance specifications be adhered to, this thermistor could find application in aerospace systems where accurate temperature monitoring is essential for operational safety and performance.

It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, particularly known for its production of various resistor types, including non-linear resistors such as the NTCLE413E2103F102L. The company focuses on innovation and quality, providing products that meet rigorous standards across multiple sectors. Vishay manufactures a broad array of components, and their NTC thermistors are often utilized in temperature sensing applications requiring high accuracy and reliability.

In addition to the NTCLE413E2103F102L, Vishay produces a variety of other thermistors that might also serve similar applications. Some examples include other models within the NTC series, which vary in resistance values and specifications to accommodate diverse performance needs.

Research Price and Stock for NTCLE413E2103F102L by Vishay Intertechnologies on Findchips.com

For engineering teams and procurement specialists looking to acquire the NTCLE413E2103F102L, it is advisable to conduct further research on stock availability and pricing through Findchips.com. This resource allows users to check for current inventory levels and pricing from various distributors, enhancing informed decision-making throughout the procurement process.

Historically, the part has been available from a range of distributors, including New Advantage Corporation, Chip One Stop, Avnet Asia, and Mouser Electronics, among others. However, it is recommended to verify current stock status on Findchips as availability may change based on demand and production timelines.

Compare pricing for NTCLE413E2103F102L and other Non-linear Resistors / Resistors at findchips.com

For those seeking the NTCLE413E2103F102L or looking to explore other options in the category of non-linear resistors, visit Findchips.com. It is an excellent platform for comparing prices and sourcing various components that meet your project’s needs.