Overview of NTCS0603E3103FLT by Vishay Intertechnologies
The NTCS0603E3103FLT is a surface-mount NTC thermistor with a nominal resistance of 10,000 ohms at 25 °C. This component is part of the Non-linear Resistors subcategory. Manufactured by Vishay Intertechnologies, the thermistor features a rectangular, chip-sized 0603 package which is both ROHS compliant and designed for easy mounting on printed circuit boards. This part has an operating temperature range from -55 °C to 150 °C and a tolerance of ±1%, ensuring precision in temperature sensing applications.
Notably, the NTCS0603E3103FLT boasts a thermal sensitivity index of 3435 K and is encapsulated in a package with dimensions of 1.6 mm x 0.8 mm x 0.8 mm. Its terminals are finished in tin over nickel, providing excellent solderability and robustness in various environments. Additionally, this part is AEC-Q200, CUL, and UL certified, extending its usability into demanding applications such as automotive systems and safety-critical devices. With a factory lead time of approximately 13 weeks, as of the current writing, supply-chain planning must consider this lead time when ordering.
Industry Applications for NTCS0603E3103FLT
The NTCS0603E3103FLT potentially suits a myriad of industry applications where precise temperature measurement and monitoring are critical. Notwithstanding, each application would need proper analysis and verification by engineering and design teams for adherence to industry-specific standards and requirements. The following are illustrative examples:
- Automotive: Given its AEC-Q200 certification, the NTCS0603E3103FLT might be employed in automotive temperature sensing applications such as HVAC systems, engine temperature monitoring, or battery management systems in electric vehicles. This ensures operational safety and efficiency.
- Consumer Electronics: In consumer electronics, this thermistor could be used in smart home devices and appliances like ovens or refrigerators where maintaining specific temperatures is essential for functionality and energy efficiency.
- Healthcare: Due to its high accuracy and stability, this component might also be suitable for medical devices that require precise temperature control and monitoring, including medical storage units and diagnostic equipment.
- Industrial Automation: In industrial settings, the NTCS0603E3103FLT could potentially be used for monitoring process temperatures, which is vital for maintaining the quality and safety of industrial processes.
- Aerospace and Defense: Given its robust operating temperature range and certifications, it might also be considered for applications within aerospace and defense projects that require reliable temperature monitoring under extreme environmental conditions.
It must be noted that these potential industry applications are only conceptual and would require further validation.
About Vishay Intertechnologies
Vishay Intertechnologies is a renowned manufacturer in the field of electronic components, particularly known for its broad range of resistors, including Non-linear Resistors. Among these, NTCS0603E3103FLT represents a highly utilitarian NTC thermistor, offering precise temperature sensing capabilities. Vishay emphasizes innovation and reliability in their products, catering to a diverse array of industrial needs. Their offerings in the resistors category exemplify their commitment to providing solutions that meet rigorous quality and performance standards, which are evident in the certifications like AEC-Q200 associated with their products.
Where to Find NTCS0603E3103FLT by Vishay Intertechnologies
The NTCS0603E3103FLT can be researched and sourced through findchips.com. Detailed current stock levels and pricing from multiple distributors such as LCSC, Chip1Stop, Avnet, TME, TTI, Future Electronics, RS, and Mouser Electronics are available through the platform. It’s recommended to check regularly as availability can fluctuate. By utilizing the link for Non-linear Resistors, alternatives from Vishay Intertechnologies or other manufacturers can also be explored to ensure the best-choice selection depending on the application needs.