Overview of NTD20P06LT4G by onsemi
The NTD20P06LT4G by onsemi is a P-channel Power MOSFET designed for high-efficiency power management applications. This transistor offers a drain-source voltage (Vds) of -60V and can continuous drain current (Id) up to -15.5A. Its on-resistance (Rds(on)) is remarkably low at 0.143 ohms when tested at a gate-source voltage (Vgs) of -5V. The packaging style is a DPAK (single gauge) TO-252, suitable for compact surface mount designs. The device supports up to 65W of power dissipation, enhancing its performance in highly demanding environments.
Attributes such as an avalanche energy rating of 304 mJ and a peak pulsed drain current (IDM) of 50 A, confirm its robustness for applications involving high surge currents. The MOSFET operates efficiently in a broad temperature range, from -55 °C up to 175 °C, making it versatile for various industrial applications. The threshold voltage Vgs for this component is -1.5V, indicating the minimum gate-source voltage required to turn the transistor on. Such a combination of features aligns well with applications demanding high efficiency and reliability in power switching and management circuits. It is also compliant with RoHS, which means it meets the requisite environmental standards, avoiding the usage of certain hazardous materials.
Industry Applications for NTD20P06LT4G
The NTD20P06LT4G by onsemi, being a part of Power Field-Effect Transistors subcategory, could potentially be employed in multiple industries due to its specifications and performance attributes. Note that the following industry application scenarios are purely illustrative and should be further evaluated by engineering and design teams:
- Consumer Electronics: The component might be used in power management modules for portable devices like smartphones and laptops, where efficient power dissipation and robust performance are key.
- Industrial Automation: In industrial environments, this MOSFET could potentially be employed in motor control circuits, helping manage high-current operations with minimized power losses.
- Computing and Data Storage: Data centers managing significant power requirements for server farms might utilize such a transistor in their power supplies and power factor correction systems for better energy efficiency.
- Telecommunications: In telecom equipment where stable power delivery is critical, the NTD20P06LT4G may serve in power regulation roles to ensure reliable operation.
- Renewable Energy Systems: This MOSFET could possibly be integrated within solar inverters or wind turbine converters to switch high currents at low voltage drops, promoting overall system efficiency.
Please keep in mind, these potential industry applications are examples and require detailed analysis and verification by professionals to ensure adherence to specific standards and requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leader in the semiconductor industry, specializing in energy-efficient innovations. The company has an extensive portfolio of power management, analog, sensors, and discrete components. within these categories, their expertise in manufacturing Power Field-Effect Transistors like the NTD20P06LT4G is particularly notable.
onsemi focuses on providing products that lead to smarter technology, reducing global energy use, and offering environmentally sound solutions. Their power MOSFETs, which include both high-voltage and low-voltage variants, are used in a diverse range of applications — from automotive systems to industrial power supplies, demonstrating the versatility and reliability of their products.
Where to Find NTD20P06LT4G by onsemi
To source the NTD20P06LT4G power MOSFET, one should consider using findchips.com. This site will not only provide current stock levels and best pricing but also offers insights into availability across multiple distributors. While this particular part has historically been available through distributors such as Wuhan P&S, Win Source Electronics, and Vyrian, among others, it’s essential to check findchips.com for the latest availability and pricing information. Additionally, for those looking to explore alternatives, the link to Power Field-Effect Transistors can be used to find similar parts by onsemi or other manufacturers that might also meet your requirements.