Overview of NTD3055L104T4G by onsemi
The NTD3055L104T4G by onsemi is a single N-Channel Logic Level Power MOSFET, aimed at a variety of applications where efficient DC current control and low power dissipation are required. This component is engineered to handle continuous drain currents of up to 12A, with a drain-source voltage (Vds) of 60V, and boasts an on-resistance (Rds(On)) of just 0.089 Ohms at a test voltage (Vgs) of 5V. Encased in a DPAK (SINGLE GAUGE) TO-252 package, it offers efficient use of space on printed circuit boards, making it suitable for compact designs.
Noteworthy is the part’s compliance with RoHS standards, ensuring that it meets global regulatory requirements for hazardous substance control. It has an operating temperature range of -55 °C to 175 °C, making it adaptable to various operating environments. This MOSFET also features a built-in diode, which provides enhanced protection against reverse voltage, enhancing the longevity and reliability of the component and the overall device it is used within. The moisture sensitivity level of 1 indicates that this device has superior resistance to moisture ingress—a critical factor for components destined for harsh or variable environments.
Industry Applications for NTD3055L104T4G
Due to its versatile specifications, the NTD3055L104T4G by onsemi finds utility across a broad spectrum of industrial, consumer, and technological applications. Its ability to efficiently switch DC currents while maintaining low power loss makes it an integral component in the following sectors:
- Energy and Power Systems: This MOSFET could potentially be used in power conversion and management modules within renewable energy systems, such as solar inverters or wind turbine power converters, where efficient power handling and reliability are paramount.
- Transportation and Logistics: Electric vehicles, whether road-based or drones for aerial logistics operations, require efficient and reliable power control solutions for motor drives, making the NTD3055L104T4G a candidate for such applications.
- Medical Imaging: High-precision medical imaging systems, like MRI and ultrasound, might utilize this component for power management within the device, ensuring stable operations throughout diagnostic procedures.
- Robotics: Robotics systems, including industrial robots and autonomous unmanned vehicles, rely on efficient power regulation for motor control and sensor operations, where this device’s properties, such as low on-resistance and high drain current, are beneficial.
It’s important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with specific use case requirements.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leading manufacturer of semiconductor-based solutions, focusing on energy efficiency, power management, and sensor technologies. The company has a strong presence in the Power Field-Effect Transistors market, offering a wide range of devices that cater to a diverse set of applications across the automotive, industrial, and consumer sectors among others.
The NTD3055L104T4G is a testament to onsemi’s commitment to providing high-quality, reliable semiconductor technologies that enable power efficiency and innovation. onsemi’s product portfolio encompasses a broad selection of transistors, including power MOSFETs, bipolar transistors, and IGBTs, designed to meet the requirements of modern electronic devices.
Where to Find NTD3055L104T4G by onsemi
For those looking to procure the NTD3055L104T4G, it is recommended to begin your search on findchips.com. Through FindChips, users can easily compare current stock levels, pricing, and availability from multiple distributors. This part, along with other Power Field-Effect Transistors, can be found and sourced from a variety of distributors.
Historically, distributors such as DigiKey, Newark, Mouser Electronics, and Avnet Americas have stocked the NTD3055L104T4G. However, for the most current and comprehensive inventory status, along with pricing and further details, visiting FindChips directly ensures access to up-to-date information across a range of suppliers.