Overview of NTD5865NLT4G by onsemi
The NTD5865NLT4G is a single N-Channel Logic Level Power MOSFET characterized by a 60V breakdown voltage, a 46A continuous drain current, and a low drain-source on-resistance of 16mΩ in a DPAK (TO-252) package. Its power dissipation is rated at 71W, making it suitable for a wide range of high-power applications. Manufactured by onsemi, this MOSFET is designed for ease of use and high efficiency in applications where power density and energy efficiency are critical. The part’s package, a DPAK 4 LEAD Single Gauge Surface Mount, is designed for compact PCB layouts and robust surface mount assemblies. This part is positioned within the Power Field-Effect Transistors subcategory, underscoring its role in managing power within electronic circuits effectively.
With a maximum operating temperature range of -55 °C to 150 °C, the NTD5865NLT4G is capable of performing in diverse environmental conditions. Unique features such as moisture sensitivity level 1, enhancement mode operation, and built-in diode add to its flexibility in a variety of applications. Additionally, with an avalanche energy rating of 36 mJ, this device is resilient against unexpected power surges, further enhancing its reliability in critical power management tasks. Notably, this component is listed with a Part Life Cycle Code of “End Of Life,” highlighting the importance of confirming availability for your designs.
Industry Applications for NTD5865NLT4G
The NTD5865NLT4G, thanks to its characteristics, could potentially find utility in a variety of applications across different industries. Some of these applications leverage the MOSFET’s efficiency, reliability, and power handling capability. It is crucial for engineering and design teams to analyze and verify its suitability for each specific application, ensuring adherence to industry standards and requirements. Below are conceptual examples of where this part might be applied:
- Consumer Electronics: In consumer electronics, such as laptops, gaming consoles, and portable power tools, the NTD5865NLT4G could potentially be used in power supply units and battery management systems. Its high current handling capability and low on-resistance are valuable for efficient power conversion and distribution.
- Energy and Power Systems: For applications in power systems, including uninterruptible power supplies (UPS) and inverters, this MOSFET might be utilized to handle high power levels with minimal losses, contributing to overall system efficiency and reliability.
- Renewable Energy: In the field of renewable energy, specifically in solar inverters or wind turbine power converters, the NTD5865NLT4G could potentially be key in optimizing power conversion efficiency from the renewable source to the grid or storage system.
It’s important to note that these potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor components, with a particular strength in the realm of Power Field-Effect Transistors and general transistor technologies. The company is recognized for its commitment to innovation, quality, and sustainability, offering a broad range of solutions designed to enhance energy efficiency across numerous sectors. onsemi’s portfolio includes a variety of Power MOSFETs, among which the NTD5865NLT4G is a notable example. Besides the NTD5865NLT4G, onsemi manufactures a wide array of similar parts, catering to diverse power management requirements in industrial, automotive, and consumer electronics applications. The company’s products are designed to address the growing need for energy-saving solutions, positioning onsemi as a key contributor to the advancement of power electronics technology.
Where to Find NTD5865NLT4G by onsemi
To source the NTD5865NLT4G, it’s recommended to use findchips.com for the most updated stock levels and pricing information. On FindChips, you can also explore alternate Power Field-Effect Transistors that might be offered by onsemi or other reputable manufacturers if the NTD5865NLT4G does not meet your precise requirements. Historically, the NTD5865NLT4G has been available at distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey, among others. However, inventory levels and availability can fluctuate, making FindChips an essential resource for the most current information.