Overview of NTF2955T1G by onsemi
The NTF2955T1G by onsemi is a single P-channel Power Field-Effect Transistor designed for switching and amplification applications. This component operates at a drain-source voltage of -60V and offers a continuous drain current of 2.6A. It features an on-resistance of 170 milliohms at a gate-source test voltage of 20V and a threshold voltage of -4V. Remarkably, the NTF2955T1G has a power dissipation capacity of 1 watt and is encapsulated in a small, surface-mount, SOT-223 (TO-261) package with four leads.
Manufactured by onsemi, this transistor is built using metal-oxide semiconductor technology which enhances its performance in terms of speed and efficiency. RoHS compliance confirms its manufacture without the use of hazardous substances, making it suitable for a wide range of environmentally-friendly applications. Additionally, featuring a maximum junction temperature of 175°C and moisture sensitivity level of 1, this component ensures robust performance in various operating environments. The transistor also comes with built-in diode functionality providing enhanced protection against voltage spikes.
Industry Applications for NTF2955T1G
The NTF2955T1G could potentially serve a broad spectrum of industries due to its specifications and performance characteristics. Here are a few illustrative applications where it might be used:
- Consumer Electronics: This transistor could potentially be employed in power management circuits within devices like laptops and smartphones. Its compact SOT-223 package and power efficiency characteristics make it ideal for space-constrained applications where power management is crucial.
- Industrial Automation: Automation equipment requires reliable and efficient switching components. The low on-resistance and high drain current capabilities of the NTF2955T1G might make it suitable for controlling actuators and sensors employed within automation systems.
- Telecommunications: In telecommunication systems, power efficiency and compact sizing are crucial. The NTF2955T1G could possibly be used in the power regulation systems for communication equipment like modems and routers.
- Computing and Data Storage: For server power supplies and peripheral devices which require consistent and reliable power delivery, the usage of NTF2955T1G might contribute to enhanced system reliability and efficiency due to its stable operation at varying temperatures and robust moisture sensitivity level.
- Electronic Manufacturing: In manufacturing assembly lines where precision robotics are used, the NTF2955T1G could potentially be integrated within the robotic control modules to manage power distribution, thanks to its enhancement mode operation and built-in diode for voltage spike protection.
Note: The above applications are conceptual and need verification by engineering teams to ensure compliance with specific industry standards.
About onsemi
onsemi is a prominent player in the semiconductor industry, renowned for its development and manufacturing of energy-efficient electronics. The company has a strong focus on improving energy use through its range of products, in which Power Field-Effect Transistors play a significant role. Besides the NTF2955T1G, onsemi produces a variety of transistor types, ensuring solutions for a broad range of electrical functions ranging from power management to signal amplification.
Through consistent innovation and rigorous quality standards, onsemi supports the sustainability needs of both individual and corporate clients across diverse sectors. Their products, including the NTF2955T1G, can be found in various modern electronic devices, pushing forward the limits of efficiency and compact design.
Where to Find NTF2955T1G by onsemi
To procure NTF2955T1G by onsemi, searching on findchips.com is recommended. This platform provides up-to-date information on stock availability, pricing from various distributors, and detailed part specifications. Previously, this part has been available through distributors such as Master Electronics, LCSC, and DigiKey, among others. Despite this, checking findchips.com is crucial for the most current procurement information. Additionally, by exploring Power Field-Effect Transistors, one may also discover alternate parts from onsemi or other manufacturers which could meet specific requirements.