NTF3055L108T1G by onsemi

Overview of NTF3055L108T1G by onsemi

The NTF3055L108T1G is a single N-Channel Logic Level Power MOSFET designed and manufactured by onsemi. This component is known for its high efficiency and reliability in switching applications. With a drain-source breakdown voltage of 60V and a maximum drain current of 3A, it’s engineered for challenging environments where performance and component longevity are critical. Its drain-source on-resistance is capped at a maximum of 120mΩ, which enhances its efficiency in applications. The package for this MOSFET is SOT-223 (TO-261) with a 4 lead configuration, making it suitable for compact designs where space is at a premium.

Notable is its operating temperature range which peaks at 175°C, allowing the device to be used in high-temperature environments. The NTF3055L108T1G also features logic level gate drive, making it compatible with low-voltage control signals and reducing the need for additional interface circuits. This makes it ideal for simplified circuit designs. As of the current writing, the factory lead time for this component is noted to be 63 weeks, indicating demand and planned production cycles.

Industry Applications for NTF3055L108T1G

The NTF3055L108T1G finds its place in a diverse array of applications across various industries owing to its robust features. Some potential use cases include:

  • Automotive: Given its high reliability and performance under high temperatures, the NTF3055L108T1G potentially serves well in automotive electronics, particularly in engine control units, battery management systems, and LED lighting controls.
  • Power Management Solutions: Its efficiency and thermal performance make it suitable for switching regulators, DC-DC converters, and motor drive applications.
  • Consumer Electronics: In the realm of consumer electronics, it may be suitable for power regulation and switching in compact devices such as portable gaming devices, smart watches, and other wearable techs which require efficient power management solutions.
  • Industrial: This MOSFET could find applications in automation and control systems, particularly in power supplies, actuators, and small motor drives that demand low on-resistance and high switching performance.

These application scenarios accentuate the versatility of the NTF3055L108T1G, highlighting its potential fit across different technological spheres where power efficiency and high performance are prized.

About onsemi

Onsemi, the manufacturer of NTF3055L108T1G, is a renowned leader in the semiconductor industry, especially known for their innovation in power management and precision technologies. They excel in producing high-performance Power Field-Effect Transistors (FETs) among other semiconductor products. Their commitment to sustainability and energy efficiency is reflected in their wide range of products, including MOSFETs, that cater to automotive, industrial, and consumer electronics markets. The NTF3055L108T1G is a testament to onsemi’s expertise in transistor technologies, showcasing their ability to deliver components that meet strict performance and reliability standards.

Where to Find NTF3055L108T1G by onsemi

To source the NTF3055L108T1G or look for alternate Power Field-Effect Transistors options by onsemi or other manufacturers, findchips.com offers a comprehensive platform for checking current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics among others listed. However, for the most up-to-date information on availability and pricing, visiting findchips.com is highly recommended.

Compare pricing for NTF3055L108T1G and other Power Field-Effect Transistors / Transistors at findchips.com