NTF6P02T3G by onsemi

Overview of NTF6P02T3G by onsemi

The NTF6P02T3G is a single P-Channel Logic Level Power MOSFET rated at -20V -10A with a drain-source on-resistance of 50mΩ, encapsulated in a SOT-223 (TO-261) 4 lead package. Manufactured by onsemi, this MOSFET is designed for surface mount technology, highlighting its adaptability in compact and high-efficiency applications. The component features a drain-source voltage (Vds) of 20V, a continuous drain current (Id) capability of 10A, and power dissipation of 8.3W, making it well-suited for switching applications that require low on-resistance and high blocking voltage.

This part’s electrical and thermal characteristics, such as the Rds(On) tested at a voltage of 4.5V, operating temperatures ranging from -55°C up to 150°C, and its avalanche energy rating of 150mJ, emphasize its resilience and performance in various environments. The NTF6P02T3G is declared RoHS compliant, ensuring its suitability for use in applications requiring environmentally safe components. The designation of this component under the subcategory of Power Field-Effect Transistors indicates its purpose in power regulation tasks, where it functions by modulating power distribution within electronic circuits.

Furthermore, this component is marked by its availability in a full reel, making it ideal for volume production needs. Its “avalanche rated” feature is an additional benefit, allowing for safe operation during conditions that could potentially induce avalanche breakdown – a crucial requirement for applications subject to variable loading conditions. As of the current writing, the factory lead time for this part is listed as 17 weeks, indicating planning is required when scheduling production that incorporates this MOSFET.

Industry Applications for NTF6P02T3G

The NTF6P02T3G’s performance characteristics and packaging make it potentially suitable for a myriad of applications across various industries. Its high power efficiency, reliability under a broad range of operating temperatures, and surface-mount package make it an ideal choice for several specialized fields. It is important to note that these potential industry applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with specific application requirements.

  • Industrial Automation: In the automation sector, the NTF6P02T3G could potentially serve in control systems for machinery and process automation equipment. Its robust performance under a wide temperature range and reliable switching capability align with the demands for components in industrial environments, where durability and efficiency are paramount.

  • Telecommunications: For telecommunications equipment, including signal amplifiers and switching systems, the NTF6P02T3G might be utilized for its efficient power management and low-loss characteristics. Its compact form factor and resilience to fluctuating operating conditions could potentially support the requirements of telecommunication infrastructure.

  • Consumer Electronics: The NTF6P02T3G is potentially applicable in various consumer electronics products such as laptops, smartphones, and tablets, where it could manage power efficiently within tightly integrated circuit designs. Its logic-level compatibility makes it suitable for low-power devices demanding high energy-efficiency.

  • Computing and Data Storage: In computing systems and data storage solutions, the NTF6P02T3G could theoretically be employed in power distribution networks and protection circuits. Its high switching performance and low on-resistance property ensure minimal power wastage, which is critical for maintaining operational efficiency in these applications.

Note: The suitability of the NTF6P02T3G for these potential applications is illustrative and requires a thorough engineering evaluation to confirm compliance with industry standards and specific design requirements.

About onsemi

onsemi is a leading manufacturer of semiconductor components, specializing in power management and signal processing products. Within the realm of Transistors and particularly Power Field-Effect Transistors, onsemi has established a robust portfolio that includes parts like the NTF6P02T3G and other similar components. The company is recognized for innovating in the semiconductor industry, focusing on energy efficiency and providing solutions that meet the evolving needs of electronic systems across a broad spectrum of applications.

onsemi’s dedication to quality, performance, and sustainability places its components, including Power MOSFETs, at the forefront of electronics design and procurement choices. Their expertise spans a range of electronic parts, ensuring that each component, such as the NTF6P02T3G, adheres to stringent standards for reliability and environmental compliance, thereby supporting the advancement of technology in a responsible manner.

Where to Find NTF6P02T3G by onsemi

To procure the NTF6P02T3G, it is highly recommended to use reliable sources like findchips.com. On this platform, you can access current stock levels, pricing, and comparison options for the NTF6P02T3G and other Power Field-Effect Transistors from onsemi or alternative manufacturers. The part has been historically available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik. However, to ensure the most up-to-date information regarding availability and pricing, visiting findchips.com is advisable.

Compare pricing for NTF6P02T3G and other Power Field-Effect Transistors / Transistors at findchips.com