Overview of NTH0505MC by Murata Manufacturing Co Ltd
The NTH0505MC is a DC-DC regulated power supply module designed to deliver dual outputs of 5V and -5V at a maximum current of 0.2A. With a power output capability reaching up to 2 watts, this module is suitable for applications that require compact power solutions with both positive and negative voltage outputs. The module features a surface mount design (SMD) with an 8-pin configuration, making it conducive to modern electronic assembly techniques.
Produced by Murata Manufacturing Co Ltd, this part has a nominal input voltage of 5V, operating within a range of 4.5V to 5.5V. Its robust operational temperature range extends from -40°C to 85°C, allowing it to function effectively in various environmental conditions. This makes the NTH0505MC a suitable choice for industrial applications where operating conditions may fluctuate.
The component complies with ROHS regulations and is REACH compliant, ensuring that it meets current environmental standards. One notable feature is its load regulation, which maintains a maximum deviation of 10%. However, it’s important to consider that the part has been classified as obsolete, which may affect availability. The original introduction date of this module was June 4, 2020, indicating its relatively recent addition to Murata’s product lineup.
Industry Applications for NTH0505MC
The NTH0505MC could find potential applications in various industries. These applications might leverage the unique properties and specifications of the module. Here are some illustrative examples:
- Industrial Automation: In industrial automation systems, devices such as sensors and controllers may require both 5V and -5V supplies for operational functionality. The NTH0505MC could potentially support these devices, enabling smooth integration into automated processes.
- Renewable Energy: Solar energy conversion systems may utilize the NTH0505MC to provide stable power to monitoring equipment. Given its compact size and lightweight design, this DC-DC module might be ideal for deployment in remote or off-grid environments.
- Robotics and Drones: The robotics sector often necessitates multiple voltage levels for different components. This module could possibly serve as a power solution within drones, ensuring consistent performance across flight systems and payload operations.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a well-established manufacturer known for its innovation in electronic components, particularly in the field of power supply modules and power circuits. The company has a strong focus on developing products that align with contemporary demands for miniaturization and efficiency. Alongside the NTH0505MC, Murata produces a range of similar power supply modules that cater to various industrial and consumer applications.
Their expertise in hybrid technology and commitment to quality assurance positions them as a significant player in the electronics market. Their products are engineered to meet stringent operational criteria, which is crucial in sectors such as telecommunications, automotive, and consumer electronics. Through continuous research and development, Murata aims to address the evolving needs of their customers while maintaining compliance with environmental standards.
Where to Find NTH0505MC by Murata Manufacturing Co Ltd
Historically, distributors such as Avnet Abacus have offered this part, although current stock levels should be verified directly on findchips.com to ensure up-to-date information.