Overview of NTHD4102PT1G by onsemi
The NTHD4102PT1G is a dual P-channel ChipFET™ power MOSFET designed to provide efficient electronic switching solutions. It features a maximum drain-source voltage of -20V and a maximum drain current of -2.9A. The component has a low on-resistance of 80mΩ, making it suitable for applications that require both high performance and reliability. This power MOSFET is housed in an 8-pin ChipFET package, conforming to the ChipFET-8 package description and configuration as separate, two elements with a built-in diode, which can enhance overall circuit characteristics.
Manufactured by onsemi, the NTHD4102PT1G falls within the Small Signal Field-Effect Transistors subcategory, which is part of the broader category of transistors. The part is recognized for its logic level compatibility, a feature that allows it to be integrated into digital circuits seamlessly. It is compliant with RoHS standards and has a moisture sensitivity level of 1, indicating a relatively low risk of damage from moisture during handling.
As of the current writing, the factory lead time for this component is noted as 2 days, which could facilitate quick deployment in production environments. The NTHD4102PT1G is categorized as active in its life cycle, ensuring that it remains available for future procurement.
Industry Applications for NTHD4102PT1G
The characteristics of the NTHD4102PT1G suggest that it could be beneficial across various industrial applications. Here are a few potential sectors where this part might be utilized:
- Consumer Electronics: The NTHD4102PT1G could potentially be used in devices such as smartphones, tablets, and laptops for power management applications, like operating power supplies or switching circuits. Its low on-resistance and dual-channel architecture might improve energy efficiency in battery-operated devices, prolonging their operational life.
- Audio and Video Systems: This MOSFET might find applications in amplifiers or audio processing units, where switching speed and efficiency are critical. Its ability to manage heat effectively could possibly help maintain performance during long usage periods.
- Power Management Systems: The NTHD4102PT1G could also be integrated into power distribution units, voltage regulators, or DC-DC converters. The part’s logic level compatibility allows it to interface seamlessly with microcontrollers and other digital components, optimizing power management and enhancing overall efficiency.
- Telecommunications Equipment: In telecommunications, this MOSFET may potentially serve in applications requiring robust power management. Devices that deal with signal amplification and modulation could leverage the dual P-channel design for improved efficiency.
- Industrial Automation: This component might be employed in automation controls and robotics, possibly for driving loads efficiently due to its switching capabilities. Its effective thermal management characteristics could be advantageous in environments with varying operational conditions.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
Onsemi is a global semiconductor manufacturer known for its extensive range of products, including small signal field-effect transistors and other transistor technologies. The company specializes in providing energy-efficient solutions that are integral to modern electronic systems. Their products, including the NTHD4102PT1G, are designed to meet the needs of various sectors like automotive, industrial, and consumer electronics.
In addition to the NTHD4102PT1G, onsemi manufactures a range of similar parts aimed at optimizing performance in high-efficiency applications. Their continued focus on innovation and quality ensures that their components are suitable for a variety of operational contexts, highlighting their commitment to supporting evolving technology needs.
Research Price and Stock for NTHD4102PT1G by onsemi on Findchips.com
To determine current stock levels and pricing for the NTHD4102PT1G, it is advisable to visit Findchips.com. This platform provides a comprehensive overview of available quantities from various distributors and can help identify the best options for procurement. Historically, the NTHD4102PT1G has been available through several distributors, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
However, it is important to check Findchips for the most up-to-date information regarding stock and pricing, as availability can frequently change.