Overview of NTHS0603N02N1002JE by Vishay Intertechnologies
The NTHS0603N02N1002JE by Vishay Intertechnologies is an NTC thermistor with a resistance value of 10000 ohms at 25°C and a beta value of 3477K. Packaged in a 0603 chip size, this surface-mount device conforms to RoHS and halogen-free standards, aligning with current environmental compliance demands. Its specifications include a temperature range of -40°C to 125°C, making it particularly versatile for various temperature sensing applications. This thermistor is categorized within the Non-linear Resistors subcategory due to its capability to change resistance with temperature.
Excellent for precise temperature measurement and control, the device is built with a tin over nickel terminal finish and supports zero power resistance, a crucial aspect for reducing power consumption in sensitive applications. Given its small footprint (1.6 mm x 0.8 mm), the thermistor is ideal for space-constrained applications where accuracy is paramount. Notably, this component is listed with a “Factory Lead Time” of 7 weeks, as of the current writing.
Industry Applications for NTHS0603N02N1002JE
- Consumer Electronics: Devices such as smart thermostats, HVAC control systems, and other smart home appliances could potentially utilize the NTHS0603N02N1002JE for effective temperature sensing and management. This component’s small size and temperature range make it suitable for embedded systems that rely on compact, efficient designs.
- Industrial Automation: In environments where process control is essential, this thermistor can be used to monitor the temperature, thereby protecting machinery and ensuring optimal operating conditions. Its high tolerance and stable performance under varying temperatures could be essential for critical processes.
- Computing and Data Storage: Servers and storage devices that generate high levels of heat might employ this thermistor to manage thermal conditions actively. The device’s reliable performance across a broad temperature spectrum might be crucial for preventing overheating and ensuring longevity and reliability of computing hardware.
- Telecommunications: Telecommunication equipment, including base stations and routers, which require consistent temperature monitoring to maintain performance, could also integrate this thermistor. The effective management of temperature can directly influence the reliability and efficiency of communications data flow.
Note: These potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its extensive range of electronic components, including a significant lineup of resistors. Within the resistors category, their expertise extends to Non-linear Resistors which are essential for applications requiring variable resistance properties based on temperature or other environmental factors. The NTHS0603N02N1002JE is a part of this category, showcasing Vishay’s commitment to providing solutions tailored for temperature sensing and compensation across a multitude of applications.
Where to Find NTHS0603N02N1002JE by Vishay Intertechnologies
To purchase the NTHS0603N02N1002JE, a prospective buyer should visit findchips.com. On this site, users can also explore other available Non-linear Resistors offered by Vishay Intertechnologies or different manufacturers. Historically, this part has been available through several distributors including Chip1Stop, Avnet Asia, and Future Electronics, among others. However, stock levels and pricing are subject to change, and it is advisable to consult findchips.com for the latest information.