NTJD4001NT1G by onsemi

Overview of NTJD4001NT1G by onsemi

The NTJD4001NT1G is a dual N-channel Small Signal MOSFET characterized by a drain-source breakdown voltage of 30V and a maximum drain current of 250mA. It exhibits a drain-source on-resistance of 1.5Ω, making it suitable for low-power switching applications. Packaged in a compact SC-88/SC70-6/SOT-363 6-lead form, this MOSFET is designed for surface mount technology, facilitating its integration into a wide range of electronic circuits. Manufactured by onsemi, this product is compliant with RoHS standards, indicating that it is manufactured with environmentally safe materials. With features like a built-in diode and resistor, and operating in enhancement mode, it is equipped for efficient performance in switching applications. The component’s low moisture sensitivity level (MSL 1) ensures its robustness in various environmental conditions, further accentuated by its capability to operate at temperatures up to 150°C. Its low feedback capacitance (Crss) of 12 pF makes it ideal for high-speed switching applications. Given its active status in the lifecycle, it provides reliability and availability for new designs and applications.

Industry Applications for NTJD4001NT1G

The versatile features of the NTJD4001NT1G make it suitable for a range of industry applications. While specific applications should be analyzed and verified for compatibility by engineering and design teams, here are some potential use cases:

  • Energy and Power Systems: In energy management systems, the NTJD4001NT1G could potentially serve in power regulation circuits, ensuring efficient power distribution and minimizing wastage. Its low on-resistance is beneficial for minimizing power loss in these applications.

  • Renewable Energy: In solar inverters or wind turbine controllers, the MOSFET can be used for switching operations that occur while converting the generated renewable energy into usable electrical power. Its high-temperature tolerance and efficiency are crucial for outdoor devices exposed to varying environmental conditions.

  • Transportation and Logistics: Likely used in electric vehicle (EV) charging stations, where precision in controlling the flow of electricity is paramount. The NTJD4001NT1G could effectively manage low-power control signals within these systems.

  • Consumer Electronics: In devices that require efficient power management and switching, such as smart wearables or portable gadgets, where the small footprint and efficiency are valued.

Note that these illustrations of potential use cases are conceptual and require further validation for practical application, ensuring adherence to the necessary industry standards and specific requirements.

About onsemi

onsemi is a leading semiconductor manufacturer known for its innovative range of products, especially within the realm of transistors and, more specifically, in the category of Small Signal Field-Effect Transistors. With a strategic focus on developing energy-efficient components, onsemi products like the NTJD4001NT1G cater to a broad spectrum of industries, from automotive to consumer electronics. The company is committed to sustainability, with most of its products, including the NTJD4001NT1G, being RoHS compliant. This dedication to environmental sustainability, coupled with their cutting-edge technology, positions onsemi as a crucial player in pushing the boundaries of semiconductor design and application.

Where to Find NTJD4001NT1G by onsemi

To procure the NTJD4001NT1G, engineers and procurement professionals are encouraged to use the comprehensive electronic component search engine, findchips.com. This platform allows users to compare real-time pricing and stock availability from a variety of distributors. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have been known to stock the NTJD4001NT1G, although availability can vary. By searching on FindChips, users can also explore other Small Signal Field-Effect Transistors offered by onsemi and other manufacturers to find the best fit for their needs. Ensure to check the current stock levels and pricing at findchips.com before making a purchase decision.

Compare pricing for NTJD4001NT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com