Overview of NTJD4401NT1G by onsemi
The NTJD4401NT1G is a dual N-channel small signal MOSFET that features electrostatic discharge (ESD) protection, making it suitable for various electronic applications. This component offers a maximum drain-source voltage (Vds) of 20V and can handle a continuous drain current (Id) of up to 630mA, which allows it to conduct current efficiently. With an on-resistance (Rds(On)) of 0.29 Ohm at a gate-source voltage (Vgs) of 4.5V, it is designed to minimize power losses during operation.
This MOSFET is packaged in the SC-88/SC70-6/SOT-363 6 lead configuration, which is compact and suitable for surface mount applications. The part is compliant with RoHS regulations, and its unique characteristics ensure that it can withstand operating temperatures ranging from -55°C to +150°C. The device is categorized under the electronic parts subcategory of Small Signal Field-Effect Transistors, which is particularly beneficial for switching applications and is actively produced, ensuring availability for design and integration into new projects.
Industry Applications for NTJD4401NT1G
The NTJD4401NT1G could potentially find applications in several industries due to its electrical characteristics and compact packaging. Below are a few examples of where this part might be utilized:
- Industrial Automation: In automation systems, this MOSFET might be used for switching control in sensors and actuators. Its low on-resistance allows for efficient energy use, which could be beneficial in reducing heat generation in long operational cycles.
- Energy and Power Systems: The part might serve in applications involving power management, such as in power converters or regulators. Given its dual N-channel configuration, it could potentially be used in half-bridge configurations for driving inductive loads while maintaining controllable switching characteristics.
- Renewable Energy: In solar inverters or fuel cell applications, the NTJD4401NT1G could be instrumental in switching and modulation tasks. With its acceptable drain-source voltage, it may be used in low-voltage applications to control energy flow effectively.
It is important to note that these potential industry applications are only conceptual and illustrative, and thorough analysis and verification by engineering and design teams is necessary to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer that specializes in semiconductor technology, providing a range of components including transistors. Within their offering, they produce various Small Signal Field-Effect Transistors like the NTJD4401NT1G. Their MOSFET technology, particularly in the dual N-channel category, is designed to meet the needs of a variety of applications ranging from consumer electronics to industrial equipment. Similar parts from onsemi include devices configured for diverse electrical specifications, which can be selected based on specific application criteria.
Research Price and Stock for NTJD4401NT1G by onsemi on Findchips.com
For those interested in procuring the NTJD4401NT1G, it is advisable to conduct research on stock and pricing through Findchips.com. This platform provides updated information on availability and pricing, which can be crucial for planning and budgeting purposes. Historical stock levels indicate that this part has been available from distributors such as Win Source Electronics, Digi-Key, Newark, and Mouser Electronics. However, it is essential to verify current stock levels directly on Findchips, as availability may vary over time.