Overview of NTK3134NT1G by onsemi
The NTK3134NT1G is a single N-Channel Power MOSFET with ESD protection, supporting a maximum drain source voltage of 20V and a continuous drain current of 890mA. Housed in a SOT-723 3-lead package, this MOSFET combines high efficiency with the compactness needed for high-density electronic assemblies. Among its notable attributes, this component offers an impressive low drain-source on-resistance of 350 mΩ (max) at a test voltage of 4.5V, indicating its excellent performance in minimizing power losses. The gate-source threshold voltage maximum is specified at a low value of 1.2V, enhancing its responsiveness in various operational environments. Manufactured by onsemi, this component is designed to meet stringent RoHS compliance requirements, making it an environmentally friendly choice for modern electronic applications. Highlighting its robustness, the device is equipped with feedback capacitance (Crss) maxing out at 15 pF and can endure operating temperatures reaching up to 150 °C. Being surface-mountable aligns it with the current trends in electronics manufacturing for reducing PCB space requirements.
Industry Applications for NTK3134NT1G
The features of NTK3134NT1G, including its ESD protection, low on-resistance, and high temperature tolerance, allow for its potential use across a breadth of industries. While these potential applications are speculative, they are informed by the part’s capabilities and should be validated for specific use cases by engineering and design teams to ensure industry standards and application requirements are met.
- Consumer Electronics – The NTK3134NT1G could potentially be integrated into various consumer electronics where power efficiency and space savings are critical, such as smartphones, tablets, and wearable devices. Its low on-resistance and high efficiency are particularly beneficial for battery-powered devices, possibly extending battery life while providing adequate protection against electrostatic discharge.
- Automotive – Given its enhanced power handling and protection features, this MOSFET might find applications in automotive electronics, particularly in non-critical systems such as infotainment and interior lighting. The device’s robustness to temperature variations could be crucial in automotive environments known for challenging thermal conditions.
- Telecommunications – The component’s ability to switch efficiently makes it suitable for telecommunications hardware, like signal amplifiers and receivers. By optimizing power usage and protecting delicate circuits from static electricity, it could potentially enhance the reliability and efficiency of telecommunication systems.
- Computing and Data Storage – In the realm of computing, where managing power and thermal performance is critical, the NTK3134NT1G might be used in power management modules within servers, SSDs, and networking devices. Its capabilities potentially facilitate reduced heat generation and improved energy conservation.
About onsemi
onsemi is a leading semiconductor company renowned for its innovation in energy efficiency and integrating digital and analog technologies. In the landscape of Small Signal Field-Effect Transistors, onsemi has established itself with a diverse portfolio that includes components like the NTK3134NT1G, designed for applications requiring high efficiency, compact design, and robust ESD protection. onsemi’s dedication to producing environmentally conscious products is evident in their compliance with RoHS standards and efforts in creating halogen-free component packages, reflecting their commitment to sustainability alongside technological progress. Their components, including the NTK3134NT1G, are a testament to the company’s capability to meet the demands of rapidly evolving electronic industries.
Where to Find NTK3134NT1G by onsemi
For sourcing the NTK3134NT1G, one should utilize findchips.com to verify current stock levels and obtain competitive pricing across various distributors. This platform offers a comprehensive view of availability and pricing from multiple suppliers in real time, ensuring you can make well-informed procurement decisions. Historically, the part has been available through distributors such as Win Source Electronics, Flip Electronics, Avnet, and Mouser Electronics, among others. Nevertheless, stock levels and availability can fluctuate, hence the importance of checking findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or similar parts from onsemi or other manufacturers, the Small Signal Field-Effect Transistors section on findchips.com is an invaluable resource for comparison and selection.