Overview of NTLJS4114NT1G by onsemi
The NTLJS4114NT1G by onsemi is a single N-Channel µCool™ Power MOSFET designed for optimal power efficiency and size. It operates at 30V with a continuous drain current of 7.8A and boasts a low drain-source on resistance of 35mΩ. This component comes in a WDFN6 package, with dimensions of 2 x 2 x 0.75 mm and a pitch of 0.65 mm, suitable for surface mount technology. Its gate-source threshold voltage maxes out at 550 mV. The MOSFET’s low on-resistance and high current capacity make it a strong candidate for power management tasks within complex electronic circuits. Featuring logic level compatibility, built-in diode, and designed for enhancement mode operation, the NTLJS4114NT1G is versatile for a wide range of applications. It is also RoHS compliant, indicating adherence to environmental standards regarding the restriction of hazardous substances.
Industry Applications for NTLJS4114NT1G
The NTLJS4114NT1G MOSFET finds potential applications across various industries due to its efficiency, power handling, and small footprint. Notably, its properties suggest suitability for the following sectors:
- Industrial Automation: Within automated systems, this component could potentially serve in motor control circuits, offering the efficiency and reliability needed for continuous operation. Its ability to switch at logic level voltages makes it a convenient choice for interfacing with microcontrollers in complex machinery.
- Energy and Power Systems: In power conversion and distribution systems, the NTLJS4114NT1G could potentially be utilized in power factor correction applications due to its high efficiency and power handling capabilities. This implies usefulness in both traditional and renewable energy infrastructures, where efficient power management is critical.
- Renewable Energy: Specifically in the realm of renewable energy sources, this MOSFET might find applications in solar inverters or wind turbine controllers, where efficient energy conversion is paramount. Its robust design allows for reliable operation under the variable conditions typical of renewable energy systems.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The part’s attributes, such as its switching efficiency, power handling, and compact form factor, align it with the demands of these applications, yet suitability must be evaluated for each specific use case.
About onsemi
onsemi is a leading provider of semiconductor solutions, focusing on a wide array of applications across various industries. The company is particularly known for its innovative approach in the development of Power Field-Effect Transistors, which includes products like the NTLJS4114NT1G. onsemi’s portfolio spans several categories in the semiconductor sector, with a significant presence in the transistors subcategory. The manufacturer’s commitment to environmental sustainability is evident through its RoHS-compliant products, including the NTLJS4114NT1G, which is aligned with global efforts to minimize electronic waste and hazardous substances in electronics. onsemi continues to develop semiconductor products that advance energy efficiency, support the proliferation of electronic devices, and meet the evolving needs of the technology sector.
Where to Find NTLJS4114NT1G by onsemi
To purchase the NTLJS4114NT1G MOSFET or to explore alternate parts that might be offered by onsemi or other manufacturers, one should consider using Power Field-Effect Transistors directory on findchips.com. This comprehensive resource allows users to compare pricing, check current stock levels, and view detailed part information from a wide range of distributors. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica, among others. However, for the most current availability and pricing information, visit findchips.com to ensure you are getting the best possible deal and to explore a vast selection of similar components.