NTMFS022N15MC by onsemi

Overview of NTMFS022N15MC by onsemi

The NTMFS022N15MC by onsemi is a Power MOSFET designed for high switching performance with a drain-source breakdown voltage of 150V and a continuous drain current of 41.9A. This component features a drain-source on-resistance of just 22 milliohms and is provided in a compact PQFN-8 package. The product belongs to the subcategory of Power Field-Effect Transistors and is generally used where efficiency and fast switching are crucial.

Being a single N-channel MOSFET, the NTMFS022N15MC integrates advanced silicon technology to achieve high power density and performance. It includes a diode within its structure, enhancing its application efficiency and reliability. The device operates across a temperature range from -55 °C to 150 °C, making it a versatile choice for challenging environments. Also, its moisture sensitivity level is rated at 1, ensuring durability during the manufacturing process. It is RoHS compliant and has a lead-free finish, owning up to the global standards for environmental safety.

The factory lead time for this MOSFET is 20 weeks as of current writing, indicating the delivery period post order placement. This aspect is crucial for project managers and procurement professionals in capacity planning and inventory management.

Industry Applications for NTMFS022N15MC

The NTMFS022N15MC is ideally suited for various high-demand applications across multiple industries, given its high performance and robust specifications. Below are a few potential industry applications:

  • Industrial Automation: This sector could potentially utilize the NTMFS022N15MC in motor control circuits, power management systems, and industrial robotics, where efficient power control and high durability are critical.
  • Consumer Electronics: In consumer electronics, this MOSFET might be found in power supplies for laptops, PCs, and server systems, offering efficiency and reliability in these energy-intensive applications.
  • Transportation and Logistics: Within electric vehicles and charging stations, the NTMFS022N15MC could serve by managing power distribution effectively to ensure safety and efficiency in energy conversion.
  • Computing and Data Storage: Large data centers requiring efficient power distribution units might utilize such MOSFETs to minimize heat generation and enhance overall system reliability.
  • Renewable Energy Systems: In solar power inverters or wind turbine converters, the MOSFET might be crucial for switching power through different circuit stages, aligning with the need for robust, high-performance components that can tolerate variable environmental conditions.

Note that these potential applications are speculative and need thorough evaluation by specialized engineering teams to ensure compliance with specific technical requirements and industry standards.

About onsemi

onsemi is a prominent provider of semiconductor solutions, specializing in energy-efficient innovations. The company is particularly strong in the field of signal management, logic, discrete and custom devices. In the realm of Power Field-Effect Transistors, onsemi offers an array of products like NTMFS022N15MC, which are essential for various high-performance applications across multiple industries. Onsemi’s solutions are designed to improve performance while reducing energy consumption, making their MOSFET offerings pivotal for environmentally-sensitive projects and energy-efficient applications.

Where to Find NTMFS022N15MC by onsemi

To procure NTMFS022N15MC, professionals in engineering and procurement should consider visiting findchips.com. On this platform, you can check up-to-date availability and pricing from various distributors. Some of the known distributors that have carried this MOSFET include EBV Elektronik, Richardson RFPD, Avnet Americas, and DigiKey. However, viewers should verify current stock levels at these distributors through the Power Field-Effect Transistors page to explore alternatives that could meet specific project needs.

Compare pricing for NTMFS022N15MC and other Power Field-Effect Transistors at findchips.com