NTMFS1D7N03CGT1G by onsemi

Overview of NTMFS1D7N03CGT1G by onsemi

The NTMFS1D7N03CGT1G is a robust 30V N-Channel MOSFET, known for its significant power handling capability and efficiency. Manufactured by onsemi, this part is packaged in a compact SO8-FL, DFN5 with 5 pins, offering an ideal solution for high-density power applications. It belongs to the electronic parts subcategory of Power Field-Effect Transistors, a crucial component category for managing power efficiency in circuits.

One of the standout features of this MOSFET is its drain current capacity of up to 170A, coupled with a minimal drain-source on resistance of only 0.00174 Ω. This low resistance is key to its high efficiency, as it minimizes power loss due to heating, enabling the device to handle significant power without excessive cooling requirements. Additionally, the NTMFS1D7N03CGT1G can withstand pulsed drain currents up to 900A, allowing it to manage high power spikes without damage. Its operating temperature ranges from -55°C to 175°C, making it adaptable to extreme conditions.

Among its electrical characteristics, the NTMFS1D7N03CGT1G boasts a breakdown voltage of 30V and can dissipate up to 87W of power. Its built-in diode offers further circuit protection, and the MOSFET’s package ensures a moisture sensitivity level of 1, indicating its reliability even in humid conditions. Launched on October 6, 2020, this MOSFET represents the cutting edge in semiconductor technology, adhering to the latest environmental standards with a lead-free and RoHS-compliant design.

Industry Applications for NTMFS1D7N03CGT1G

The diverse specifications of the NTMFS1D7N03CGT1G make it suitable for a wide range of applications. While these potential industry applications are only illustrative, they underscore the part’s versatility and efficiency in power management across different sectors. It is essential for engineering and design teams to thoroughly analyze and verify the suitability of this component in their specific applications, adhering to industry standards and requirements.

  • Energy and Power Systems: The NTMFS1D7N03CGT1G could potentially be employed in power conversion and management systems, such as in inverters, power supplies, and UPS systems. Its high efficiency and ability to handle significant power levels efficiently make it a strong candidate for these applications.
  • Transportation and Logistics: In electric vehicles and charging stations, the NTMFS1D7N03CGT1G might be used for power control and battery management, benefiting from its high current handling and efficiency. Its robustness also makes it suitable for harsh environments encountered in this sector.
  • Renewable Energy: Within solar inverters or wind turbine power systems, the NTMFS1D7N03CGT1G could potentially offer efficient power conversion, aiding in the creation of greener energy solutions. Its capability to manage rapid power pulses makes it suitable for applications where energy flow can be highly variable.

Note: These applications are conceptual and necessitate comprehensive validation to ensure compliance with specific use cases and standards.

About onsemi

Onsemi is a leading provider in the semiconductor industry, especially known for its innovative approach to Power Field-Effect Transistors and transistors at large. The company’s portfolio includes a wide range of components that cater to a broad spectrum of applications, from automotive to industrial automation and energy management. The NTMFS1D7N03CGT1G is just one example of onsemi’s dedication to offering high-performance solutions that meet the evolving needs of modern technology.

Onsemi’s commitment to sustainability and efficiency is reflected in their product specifications and compliance standards, making their components preferred choices among engineers and procurement specialists who prioritize environmental responsibility alongside technical excellence.

Where to Find NTMFS1D7N03CGT1G by onsemi

To purchase the NTMFS1D7N03CGT1G or to seek alternatives, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. In the case of NTMFS1D7N03CGT1G, distributors such as Avnet Asia, Future Electronics, Mouser Electronics, and DigiKey have historically stocked this part, though availability can vary. For real-time information and to find similar parts by onsemi or other manufacturers in the category of Power Field-Effect Transistors, visiting findchips.com provides a user-friendly search and comparison tool.

Compare pricing for NTMFS1D7N03CGT1G and other Power Field-Effect Transistors / Transistors at findchips.com