Overview of NTMFS4C022NT1G by onsemi
The NTMFS4C022NT1G is a Power MOSFET designed for applications requiring high efficiency and reliability. It features a voltage rating of 30 volts and a maximum continuous drain current of 136 amps, making it suitable for high-performance applications. With a low drain-source on-resistance of 1.7 mOhm, this part is optimized for reducing power loss and improving thermal performance in various circuits.
Manufactured by onsemi, this component comes in a compact SO-8FL / DFN-5 package, which is conducive for space-constrained designs. It is classified as a single N-channel MOSFET and is equipped with a built-in diode, enabling it to function effectively in a range of applications. The device is compliant with RoHS directives, indicating its suitability for environmentally sensitive designs.
As of this writing, the part is considered active in the market, with an introduction date of June 1, 2016. The peak reflow temperature is rated at 260 °C, ensuring compatibility with typical soldering processes. The moisture sensitivity level is categorized as 1, indicating standard handling practices are sufficient for this device. Notably, the NTMFS4C022NT1G is a part of a broader category of electronic components known as Power Field-Effect Transistors.
Industry Applications for NTMFS4C022NT1G
The versatility of the NTMFS4C022NT1G allows it to be applied in various industries, enabling innovative engineering solutions. Below are some potential industry applications that this MOSFET might support:
- Automotive: This MOSFET could be leveraged in electric vehicle (EV) power management systems or in applications such as battery management units due to its low on-resistance and robust thermal performance. Compliance with automotive standards, should they apply, would be critical for reliability.
- Industrial Automation: The NTMFS4C022NT1G might find use in motor control circuits and automation equipment where high current handling is essential. Its high pulsed drain current rating of 352 A could potentially support applications where inrush currents are a factor.
- Consumer Electronics: This part could potentially be utilized in power supply circuits within consumer devices, such as laptops or mobile chargers, where efficiency and compactness are of paramount importance.
- Robotics and Drones: The N-channel configuration and capability to handle significant currents make it suitable for application in robotic drive systems or drone propulsion circuits, where performance demands are high.
- Smart Cities: In smart energy systems or urban automation applications, the efficiency of the NTMFS4C022NT1G might help in developing solutions for energy management systems that require reliable power switching capabilities.
It should be noted that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer known for its extensive portfolio of electronic components, particularly in the field of Power Field-Effect Transistors. The company focuses on delivering quality solutions that meet the diverse needs of various industries, including automotive, industrial, and consumer markets. The NTMFS4C022NT1G exemplifies onsemi’s commitment to providing products that offer high efficiency, reliability, and compact package options.
In addition to the NTMFS4C022NT1G, onsemi also manufactures a range of similar components, continually innovating to advance power management technologies. Their offerings in the MOSFET segment are recognized for their performance and adaptability, contributing to the design of efficient electronic systems.
Research Price and Stock for NTMFS4C022NT1G by onsemi on Findchips.com
For those interested in acquiring the NTMFS4C022NT1G, it is recommended to check the pricing and stock levels on Findchips.com. This platform aggregates data from multiple distributors and can provide insights into availability, facilitating informed procurement decisions.
The NTMFS4C022NT1G has historically been available through distributors such as New Advantage Corporation, EBV Elektronik, and DigiKey, among others. However, potential buyers should confirm current stock status and pricing as these can fluctuate frequently.