Overview of NTMTS1D2N08H by onsemi
The NTMTS1D2N08H represents a single N-channel Power MOSFET with a breakdown voltage of 80V and a maximum drain current of 335A. It is characterized by an on-resistance of 1.1 mΩ, making it suitable for high-efficiency applications. The part features a DFNW-8 package with dimensions of 8×8 mm, which is a compact form factor designed for ease of integration into various systems. This component is compliant with RoHS standards, ensuring it can be used in applications that require environmentally friendly parts. As of the current writing, the factory lead time is indicated to be approximately 19 weeks.
The NTMTS1D2N08H is designed using metal-oxide semiconductor (MOS) technology, which allows for enhanced switching capabilities and improved thermal performance. With a maximum operating temperature rating of 150 °C and a minimum rating of -55 °C, this MOSFET is suitable for a wide range of applications, from industrial environments to rugged outdoor conditions.
Some of its key attributes include:
- Drain-source breakdown voltage of 80 V
- Maximum power dissipation of 300 W
- Pulsed drain current capability of 900 A
- Enhanced avalanche energy rating of 1734 mJ
- Moisture sensitivity level of 1, allowing for robust performance in humid conditions
Industry Applications for NTMTS1D2N08H
The NTMTS1D2N08H could potentially serve in various industry applications due to its high current handling and efficiency features. Below are several example industries where this MOSFET might find utility:
- Industrial Automation: The part might be used in motor drivers, inverters, and power supplies where high efficiency in switching is crucial. The low gate charge and fast switching speed could support applications in robotics and conveyor systems.
- Transportation and Logistics: In electric and hybrid vehicles, the NTMTS1D2N08H might play a role in power management systems, contributing to enhanced battery management and traction control. Its thermal stability could lead to better reliability in harsh conditions encountered during transport.
- Consumer Electronics: This MOSFET may potentially be utilized in power supplies for computing devices, such as laptops and desktop computers. Given its efficiency, it could help in reducing energy consumption and heat generation in tightly packed electronic designs.
- Telecommunications: The component could possibly be employed in RF amplifiers and power supplies. The high current capacity may support the rigorous demands of powering communication infrastructure, ensuring stable performance in dynamic environments.
- Robotics and Drones: In the realm of autonomous systems, the NTMTS1D2N08H may find applications in power distribution for propulsion systems and control electronics. Its small form factor and high current capabilities are advantageous in weight-sensitive applications such as drones.
It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About onsemi
onsemi is a manufacturer with an extensive product line, including a variety of Power Field-Effect Transistors like the NTMTS1D2N08H. Known for their commitment to innovation, onsemi focuses on high-performance components that cater to applications requiring efficiency and durability. Their portfolio of transistors features various configurations, including single MOSFETs and integrated power modules, addressing the diverse needs of markets such as automotive, industrial, and consumer electronics.
Alongside the NTMTS1D2N08H, they offer a range of similar parts characterized by high voltage and current ratings, tailored for applications requiring robust power management solutions. Their continued investment in research and development ensures they remain relevant in a rapidly changing technological landscape.
Research Price and Stock for NTMTS1D2N08H by onsemi on Findchips.com
For engineers and procurement specialists considering the NTMTS1D2N08H, it is recommended to research stock availability and pricing on Findchips.com. This resource provides current information on part listings, pricing trends, and availability from various distributors.
Historically, the NTMTS1D2N08H has been available through several distributors, including:
- EBV Elektronik
- Avnet Silica
- Sensible Micro Corporation
- Richardson RFPD
- Mouser Electronics
- DigiKey
- Newark
Users should verify the current stock levels and pricing as they may fluctuate based on demand and supply conditions.