Overview of NTR4003NT1G by onsemi
The NTR4003NT1G is a high-performance Small Signal Field-Effect Transistor (FET) from onsemi, designed for efficient power control in compact spaces. It’s characterized as a Single N-Channel MOSFET with a breakdown voltage of 30V, capable of conducting up to 560mA with a maximum drain-source on-resistance of 1.5Ω. The component comes in a small SOT-23 (TO-236) 3 lead package, offering ease of integration into various electronic circuits. Thanks to its plastic/epoxy package material and gull-wing terminal form, it supports surface mounting for streamlined assembly processes in high-volume production. Designed for switching applications, its built-in diode provides a level of protection against reverse currents. With a moisture sensitivity level of 1, it ensures reliability in a wide range of environmental conditions. Its compliance with RoHS, REACH, and a matte tin (Sn) annealed terminal finish emphasizes its suitability for eco-friendly and high-reliability applications.
Industry Applications for NTR4003NT1G
The versatility and advanced specifications of the NTR4003NT1G make it suitable for a broad range of applications across various industries. Its capabilities align well with the needs of consumer electronics, energy and power systems, and renewable energy solutions, among others. Possible use cases may include:
- Power management circuits in consumer electronics such as smartphones, tablets, and laptops, where efficient energy use and compact design are critical.
- Switching regulators, load switches, and power distribution systems within energy and power management systems, potentially improving the efficiency and reliability of these solutions.
- Interfaces and protection circuits in renewable energy systems, such as solar inverters and wind turbine controllers, where durable and reliable semiconductor components are paramount.
- Automotive applications, particularly in power control systems, where ruggedness and long-term reliability are necessary due to harsh operating conditions.
With attributes like low on-resistance, high current capability, and a compact form factor, the NTR4003NT1G is potentially an excellent choice for engineers looking to optimize their designs for performance and space.
About onsemi
onsemi is a renowned leader in semiconductor innovation, focusing on energy-efficient solutions that empower customers to reduce global energy use. The company is a prolific manufacturer of a wide spectrum of semiconductor components, including Transistors and Small Signal Field-Effect Transistors like the NTR4003NT1G. onsemi’s expertise in material science, manufacturing technology, and design enables the production of highly reliable components that meet the rigorous demands of the electronics industry. Their commitment to sustainability and quality makes them a preferred partner for engineers and manufacturers seeking high-performance semiconductor solutions.
Where to Find NTR4003NT1G by onsemi
To purchase the NTR4003NT1G, or to research alternative Small Signal Field-Effect Transistors that may fit your specific application requirements, visit findchips.com. This platform offers current stock levels, pricing from multiple distributors, and comprehensive part information to assist your procurement process. Historically, NTR4003NT1G has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, availability can fluctuate, making it crucial for buyers to utilize findchips.com to get the latest information on this part and comparable products from onsemi and other manufacturers.