Overview of NTR4003NT3G by onsemi
The NTR4003NT3G from onsemi is a single N-channel small signal MOSFET rated for 30V and 560mA, with a low drain-source on-resistance of 1.5 ohms. Packaged in a compact SOT-23 (TO-236) 3-lead format, it comes reel-packed with 10,000 units, ensuring ample supply for mass production needs. RoHS compliance confirms its suitability for use in environmentally sensitive applications. It features a built-in diode, operating in enhancement mode, and is designed primarily for switching applications within a range of circuits. With its small physical footprint, it offers a high level of integration for space-sensitive designs while ensuring efficient power management and signal processing. The maximum power dissipation of 0.83W and an operating temperature range up to 150°C, coupled with a Moisture Sensitivity Level (MSL) of 1, indicate robust performance for a variety of challenging environments. The FET technology employed is metal-oxide semiconductor, pointing to its efficiency and reliability in operation.
Industry Applications for NTR4003NT3G
The NTR4003NT3G by onsemi, belonging to the Small Signal Field-Effect Transistors subcategory, has versatile applications across various industry sectors. Notably, its efficient design and operational parameters make it an attractive option for sophisticated electronics systems. Below are some of the key applications:
- Industrial Automation: This MOSFET could be integrated into control systems for motors, sensors, and actuators. Its fast switching capabilities, coupled with low on-resistance, make it suitable for efficient power management and signal manipulation in automated assembly lines, control systems, and monitoring equipment.
- Renewable Energy Systems: In renewable energy applications such as solar power inverters or wind turbine controls, the NTR4003NT3G might be utilized in the power conversion process to enhance efficiency. Its reliability and robust performance parameters ensure longevity and optimal operation in energy-harvesting applications.
- Robotics and Drones: The compact size and efficiency of the NTR4003NT3G make it ideally suited for the power management systems within robotic platforms and drones. It could potentially be used in motor control circuits, sensor interfaces, or for general power switching tasks within these highly innovative sectors.
Note: While these potential applications highlight the versatility of the NTR4003NT3G, they are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About onsemi
onsemi is a globally recognized leader in the semiconductor industry, particularly renowned for its innovations in power and signal management, logic, discrete, and custom devices. Within the realm of Small Signal Field-Effect Transistors, onsemi offers a broad portfolio, including the NTR4003NT3G and other similar parts. These components are designed to meet the rigorous demands of modern electronic applications, offering solutions that enhance efficiency, reduce power consumption, and incorporate advanced semiconductor technologies. onsemi’s focus on sustainable manufacturing practices and compliance with environmental regulations, as demonstrated by the RoHS compliance of parts like the NTR4003NT3G, further solidifies its position as a forward-thinking and responsible manufacturer.
Where to Find NTR4003NT3G by onsemi
For those looking to purchase the NTR4003NT3G, our platform at findchips.com provides up-to-date information on stock levels and pricing from various distributors. Given its widespread application potential and onsemi’s reputation, the NTR4003NT3G is typically available from several key distributors, including but not limited to Wuhan P&S, Win Source Electronics, LCSC, and Avnet. For current availability, however, engineers and procurement professionals are advised to consult findchips.com directly. Additionally, for those considering alternate or comparable components, the Small Signal Field-Effect Transistors section on findchips.com offers a comprehensive selection of onsemi products and parts from other manufacturers, facilitating comparison and selection based on specific requirements.