Overview of NTR4501NT1G by onsemi
The NTR4501NT1G is a single N-channel metal-oxide semiconductor field-effect transistor (MOSFET) from onsemi, boasting characteristics such as a 20V drain-source voltage (Vds), a continuous drain current (Id) of 3.2A, and low on-resistance (Rds(on)) of 0.08 Ohm. It is designed for a 4.5V Rds(on) test voltage, with a maximum threshold voltage (Vgs) of 1.2V. The device is housed in a small-outline transistor (SOT-23 or TO-236) 3 lead package, suitable for surface mount technology (SMT), and comes in reels of 3000 units for efficient industrial application. The inclusion of a built-in diode configures it for versatile applications, including switching. Characterized by its efficiency in managing power dissipation, the NTR4501NT1G is rated for a maximum power dissipation of 1.25W, making it an optimal selection for energy-sensitive projects. Furthermore, it operates within a broad temperature range of -55°C to 150°C, indicating its reliability in harsh environments. With a moisture sensitivity level of 1, it ensures robust performance even in moist conditions.
Industry Applications for NTR4501NT1G
The flexible electrical characteristics and physical packaging of the NTR4501NT1G make it suitable for a wide range of industry applications. While the following use cases are conceptual and should be validated by the respective engineering and design teams, they highlight the part’s potential versatility:
- Automotive: Given its robust operational temperature range and efficiency in power management, the NTR4501NT1G could potentially be used in automotive electronics, such as in power control units, electronic control units (ECUs), and lighting systems.
- Renewable Energy Systems: In the sphere of renewable energy, such as solar power inverters or wind turbine controllers, this MOSFET might be a good candidate due to its low on-resistance and high efficiency, contributing to reduced power loss and improved system reliability.
- Power Management: For applications requiring efficient power regulation and distribution, such as in power supply units or battery management systems, this component’s low Rds(on) and the ability to handle a decent amount of continuous current could enhance system efficiency and longevity.
- Consumer Electronics: In consumer electronics, where space and power efficiency are paramount, the NTR4501NT1G’s compact SOT-23 packaging and energy-saving features could make it suitable for applications in portable devices, like wearables, smartphones, and tablets.
Note that these potential industrial applications illustrate the component’s versatility but require thorough analysis and verification by the relevant engineering and design teams for each specific use case.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in energy-efficient solutions. The company has a broad portfolio of Power Field-Effect Transistors, a subcategory within Transistors that cater to a wide range of applications. Among its offerings, the NTR4501NT1G stands out as an efficient N-Channel MOSFET, encapsulating onsemi’s commitment to providing innovative, low-power, and high-performance solutions. Aside from Power MOSFETs, onsemi’s lineup includes a vast array of semiconductor products designed for the automotive, industrial, communications, consumer electronics, and computing industries, amongst others. Their focus on power efficiency, sustainability, and innovation has solidified their reputation as a go-to source for advanced semiconductor technology.
Where to Find NTR4501NT1G by onsemi
To procure the NTR4501NT1G, exploring a resource like findchips.com is recommended. It provides an up-to-date catalog of Power Field-Effect Transistors and other transistor categories, allowing you to compare pricing, availability, and specifications across a wide range of distributors. Historically, this component has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Arrow Electronics. However, for the most current stock levels, pricing, and potential alternatives offered by onsemi or other manufacturers, visiting findchips.com ensures access to the latest information. This platform simplifies the process of finding and comparing electronic parts, facilitating an efficient procurement strategy.