Overview of NTR4503NT1G by onsemi
The NTR4503NT1G is a single N-channel power metal-oxide semiconductor field-effect transistor (MOSFET) that operates at a voltage of 30V and a continuous drain current of 2.5A. It features an on-resistance (Rds(on)) of 110mΩ at a 10V test voltage, providing efficient power management for various applications. This component comes in a small outline (SOT-23) package, which is designed for surface mounting. The package is characterized by a three-lead configuration, allowing for compact integration into electronic circuits.
This particular part is classified under the subcategory of Small Signal Field-Effect Transistors within the broader category of transistors. It is compliant with both RoHS regulations as well as the REACH compliance code, ensuring that it meets environmental safety standards. Additionally, the NTR4503NT1G has been assigned an active lifecycle code, signifying its ongoing availability for procurement as of this writing.
The component also features a built-in diode, which enhances its functionality in various switching applications. With a maximum power dissipation rating of 730mW, this MOSFET can operate efficiently under typical conditions. The transistor operates in enhancement mode and has a maximum operating temperature of 150°C, which allows it to perform reliably in diverse thermal environments.
Industry Applications for NTR4503NT1G
The versatility of the NTR4503NT1G positions it as a candidate for several potential industry applications. Below are some conceptual use cases, noting that specific design analyses and verifications will be required to ensure adherence to industry standards:
- Internet of Things (IoT): The low Rds(on) of this MOSFET might enable efficient power usage in IoT devices, such as smart sensors or smart home appliances, where power management is critical.
- Consumer Electronics: In portable electronic devices like smartphones and tablets, the NTR4503NT1G might be utilized for power switching applications, contributing to battery efficiency.
- Automotive: If automotive industry standards such as AEC-Q100 are met, the NTR4503NT1G could serve switching roles in microcontroller applications or in LED lighting systems within vehicles.
- Robotics and Drones: The part might be leveraged in control circuits for drones or robotic systems, where responsive switching can aid in managing power to motors or other components effectively.
- Telecommunications: This MOSFET might be suitable for power management in communications devices, supporting stable operation under varying load conditions.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with applicable industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer known for its extensive range of electronic components, particularly in the field of transistors including NTR4503NT1G. The company specializes in developing semiconductor solutions that help reduce energy consumption and improve efficiency in various applications. Within the subcategory of Small Signal Field-Effect Transistors, onsemi provides a variety of parts for numerous applications ranging from consumer electronics to automotive solutions.
Similar parts produced by onsemi include various N-channel and P-channel MOSFETs that cater to different voltage and current needs. Each of these components is designed with a focus on performance and reliability, making them suitable for integration into complex electronic systems.
Research Price and Stock for NTR4503NT1G by onsemi on Findchips.com
For interested purchasers, it is recommended to research stock and pricing for the NTR4503NT1G at Findchips. This platform offers up-to-date information regarding availability at various distributors. Historical availability indicates that this part has been offered by distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Newark
However, readers should check Findchips for the current stock levels and pricing, as these may fluctuate over time. Additionally, the Small Signal Field-Effect Transistors category on Findchips can provide alternatives to the NTR4503NT1G from onsemi or other manufacturers, offering further options to fit specific project requirements.