Overview of NTS0104GU12,115 by NXP Semiconductors
The NTS0104GU12,115 is a dual supply translating transceiver featuring open drain and auto direction sensing capabilities, encapsulated in a QFN 12-pin package. This bi-directional IC translator operates under a comprehensive range of 3.3 V supply voltage, designed to interface between different voltage domains in a system. Manufactured by NXP Semiconductors, the component boasts attributes such as a maximum operating temperature of 125 °C and a minimum of -40 °C, demonstrating its ability to withstand extreme environmental conditions. Its packaging is a small, 1.70 x 2 mm, 0.50 mm height, plastic, MO-288, SOT1174-1, QFN-12, indicating a very thin profile ideal for space-constrained applications. The component’s high peak reflow temperature tolerance (260 °C) underlines its suitability for modern, high-density surface-mount technology (SMT) assembly processes. Additionally, the part is RoHS compliant, ensuring alignment with current environmental and health standards in electronic components manufacturing.
Industry Applications for NTS0104GU12,115
Given the NTS0104GU12,115’s technical characteristics and part attributes, a variety of industries could benefit from its integration into electronic systems. It’s crucial to note that these potential industry applications are illustrative and would necessitate thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements. Here are a few possible use cases:
- Energy and Power Systems: Devices that require voltage level translation between different parts of the system, such as smart meters and industrial control units, could potentially utilize the NTS0104GU12,115. Its ability to work within a wide temperature range makes it suitable for environments that experience extreme conditions.
- Renewable Energy: In renewable energy systems, such as solar panel inverters or wind turbine controllers, ensuring accurate communication between different electronic components operating at varying voltage levels is crucial. The translating capabilities of the NTS0104GU12,115 could potentially facilitate seamless data exchange in these settings.
- Consumer Electronics: The component might find applications in consumer electronics where bridging between low voltage and higher voltage domains is necessary, such as in mobile devices, laptops, or wearables. Its small form factor and high-density integration capability allow for minimally invasive designs that are essential for compact devices.
It’s important to emphasize that these suggested applications are hypothetical and need careful consideration concerning the part’s specifications and the project’s precise requirements.
About NXP Semiconductors
NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications. Within the realm of Network Interfaces, NXP offers a broad range of products, including those that form part of their interface and connectivity solutions such as the NTS0104GU12,115. The company has carved out a niche in developing advanced technology for sectors including automotive, industrial, and consumer electronics, thereby ensuring their components, such as the NTS0104GU12,115, are engineered to meet stringent industry standards. Their expertise in creating robust, scalable solutions that encompass a wide array of telecommunication circuit applications positions NXP as a forefront player in the semiconductor industry.
Where to Find NTS0104GU12,115 by NXP Semiconductors
To source the NTS0104GU12,115, engineering and procurement professionals are encouraged to utilize the comprehensive supplier database available at findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options. For seeking alternate parts similar to NTS0104GU12,115, the Network Interfaces category may offer viable options from NXP Semiconductors or other manufacturers. Historically, distributors such as Chip1Stop, Rochester Electronics, Avnet Americas, and Future Electronics have stocked the NTS0104GU12,115. However, for the most current information regarding availability and competitive pricing, visit findchips.com.