NTTFS5826NLTAG by onsemi

Overview of NTTFS5826NLTAG by onsemi

The NTTFS5826NLTAG by onsemi is a single N-Channel Power MOSFET operating up to 60V with a continuous drain current of 20A and features a low on-resistance of just 24mΩ. This MOSFET comes in a compact WDFN8 3.3×3.3, 0.65P package and is offered on a 1500-reel, contributing to its suitability for high-volume automated assembly. As an enhancement-mode MOSFET, it is designed for switching applications, which is evident from its specifications such as the Drain-source On Resistance-Max of 0.032 Ω and a Pulsed Drain Current-Max (IDM) of 133 A. The part is RoHS compliant, ensuring that it meets current environmental standards for hazardous substances.

Being built in a plastic/epoxy package, the component assures a good balance between performance and durability, enabling its use in various demanding environments. The package is surface-mount, favoring modern PCB manufacturing techniques, and encompasses a built-in diode, adding to its utility and integration ease. It has a high operating temperature maximum of 175 °C and a moisture sensitivity level of 1, emphasizing its reliability in harsh conditions.

It’s crucial to note that its Part Life Cycle Code is listed as “End Of Life,” highlighting the importance of planning for future replacements or alternative designs. Onsemi reports a factory lead time of 71 weeks for this component as of the current writing, indicating potential planning requirements for production schedules.

Industry Applications for NTTFS5826NLTAG

The NTTFS5826NLTAG could potentially serve a variety of industries due to its robust switching characteristics and performance features. Below, we explore several potential industry applications, though these should be highly conditional and verified for each specific use case:

  • Consumer Electronics: This MOSFET could potentially be used in power management solutions within devices such as laptops and smartphones. Its high drain current and low on-resistance make it suitable for efficient power regulation components which could help extend battery life.
  • Industrial Automation: In the domain of automation, precise and reliable switching is paramount. The robust thermal performance and durability under high-temperature conditions make this MOSFET possibly suitable for motor control units and other industrial automation hardware.
  • Electronic Manufacturing: With features geared towards automatic installation on printed circuit boards and high volume assembly, this MOSFET might be ideal for electronic manufacturing services, supporting various production requirements.
  • Computing and Data Storage: For power supplies and switching regulators in servers and storage units, the high pulsed drain current and configuration options of this device could potentially optimize the power efficiency of such systems.

Note: These potential industry applications are provided as conceptual illustrations only and require detailed analysis and verification by professional engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About onsemi

onsemi is a prominent player in the semiconductor industry, specializing in power management solutions. Their product range extensively covers Power Field-Effect Transistors, where the NTTFS5826NLTAG is a key offering. onsemi’s MOSFET technologies are engineered to address the growing demands for energy efficiency across various electronic applications – from consumer electronics to industrial systems. The company’s commitment to innovation is demonstrated in their continuous efforts to improve product performance and environmental compliance across their semiconductor range.

Where to Find NTTFS5826NLTAG by onsemi

For those interested in purchasing the NTTFS5826NLTAG, it is advisable to conduct thorough research on availability and pricing through a reliable resource like findchips.com. You can also explore other Power Field-Effect Transistors to find alternatives that might be available from onsemi or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, RS, DigiKey, and Newark. However, for the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for NTTFS5826NLTAG and other Power Field-Effect Transistors at findchips.com