Overview of NTZD3155CT2G by onsemi
The NTZD3155CT2G by onsemi is a complementary small signal MOSFET with ESD protection. This component is characterized by its 20V drain-source voltage (Vds), continuous drain current of 540mA, and an on-resistance (Rds(On)) of 0.4Ohm. It’s designed for surface mounting, encapsulated in a SOT-563 package with 6 leads. The part combines N and P-channel transistors in a single package, making it a versatile choice for various switching applications. The dual-channel arrangement allows for efficient design and compact circuitry, essential in modern electronic devices. RoHS compliance ensures it meets global environmental standards for hazardous materials.
In addition to its primary electrical specifications, the NTZD3155CT2G boasts several other noteworthy attributes. With a maximum power dissipation of 0.25W, this component is suited for handling moderate power levels in compact designs. The FET leverages metal-oxide semiconductor technology, conducive for low power consumption and high efficiency. Furthermore, its enhancement-mode operation provides superior switch on-and-off capabilities, an attribute essential for digital and switching applications. The part’s robust ESD protection also adds an invaluable layer of security against electrostatic discharge, safeguarding sensitive circuits.
Industry Applications for NTZD3155CT2G
The NTZD3155CT2G is suitable for a variety of applications across multiple industries. Given its specifications, it finds relevance in environments demanding high efficiency, compact design, and reliability. Below are some potential applications for this component:
- Internet of Things (IoT): The compact size and dual N/P channel configuration could potentially make the NTZD3155CT2G ideal for IoT devices, where space is at a premium and efficiency is paramount. This includes smart home devices, wearable technology, and sensor networks. The ESD protection feature is particularly beneficial in these applications, where devices frequently interact with users and other electronic systems.
- Computing and Data Storage: In computing applications, the component might be used in power management circuits, considering its low on-resistance and efficient switching capabilities. This could include SSDs, memory modules, and peripheral devices, where power efficiency and miniaturization are crucial.
- Aerospace and Defense: The robustness of the NTZD3155CT2G, combined with its ESD protection, makes it a candidate for aerospace and defense applications, where reliability under adverse conditions is essential. Examples could encompass satellite communications, avionic controls, and military-grade portable electronics.
- Automotive: Given the industry’s stringent requirements for reliability and space-saving designs, the NTZD3155CT2G could find application in vehicle electronics, such as sensor circuits, power distribution systems, and control units. Its high temperature tolerance and low power dissipation are advantageous properties in this context.
It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to confirm suitability and compliance with specific industry standards.
About onsemi
onsemi is a leading semiconductor company, recognized for its extensive portfolio of energy-efficient electronics. The manufacturer specializes in a vast array of components, including but not limited to, Small Signal Field-Effect Transistors, power management devices, sensors, and LED drivers. onsemi’s commitment to innovation is evident in its wide range of products designed for high performance and reliability in the most demanding environments. The NTZD3155CT2G is a testament to onsemi’s capabilities in producing advanced MOSFET technology, encapsulating efficiency, and protection in a compact package. Similar parts manufactured by onsemi also exhibit these critical characteristics, catering to a diverse spectrum of electronic design requirements.
Where to Find NTZD3155CT2G by onsemi
To procure the NTZD3155CT2G, researchers and procurement professionals are advised to use findchips.com. The platform provides up-to-date stock levels, pricing from a variety of distributors, and comprehensive part data. For those exploring Small Signal Field-Effect Transistors, findchips.com offers an efficient way to compare alternatives to NTZD3155CT2G that may be offered by onsemi or other manufacturers. Notable distributors that have historically stocked NTZD3155CT2G include DigiKey, Mouser Electronics, Newark, and Future Electronics. Given the dynamic nature of component stock and availability, visiting findchips.com ensures access to the most current availability and pricing information.