Overview of NUD3112DMT1G by onsemi
The NUD3112DMT1G is a dual relay driver designed for applications requiring efficient control of inductive loads. Manufactured by onsemi, this component features a supply voltage range that extends up to 14 V and is capable of delivering output currents of up to 400 mA per channel, making it suitable for various applications that necessitate relay actuation or inductive load control. The part is housed in a SC-74 (SC-59ML) package with 6 leads, facilitating its integration into compact electronic designs.
Key attributes of the NUD3112DMT1G include:
- Driver case style: SC-74, 6 lead configuration
- Compliant with RoHS regulations, ensuring minimal environmental impact
- Built-in protections against transient voltages
- Temperature grade: Industrial, with operational temperature limits ranging from -40 °C to 85 °C
- Moisture sensitivity level: 1, indicating a low sensitivity to moisture
- Peak reflow temperature of 260 °C, suitable for standard surface mount technology assembly processes
This component is categorized as a peripheral driver within the broader Drivers and Interfaces category, demonstrating onsemi’s commitment to producing reliable and efficient electronic solutions.
Industry Applications for NUD3112DMT1G
The NUD3112DMT1G may find applications across various industries due to its capabilities as a relay and inductive driver. Below are some potential industry applications where this part could be utilized:
- Energy and Power Systems: In energy management systems, the NUD3112DMT1G might drive relays that control circuit breakers or switches that manage electrical loads. Its ability to handle 400 mA output current could enable it to actuate relays used in power distribution networks.
- Renewable Energy: In solar or wind energy systems, the component could potentially control inductive loads associated with inverters or battery management systems. For instance, it might manage relay contacts that connect or disconnect energy storage systems based on operational conditions.
- Automotive: If automotive standards are considered, the NUD3112DMT1G might be employed in vehicle control systems to operate relays that manage various circuits, such as lighting or power distribution within the vehicle. Its robust design and compliance features could be advantageous in this application.
These potential applications are illustrative and should be analyzed for compliance with industry standards, product requirements, and specific operational conditions by engineering and design teams. Similar parts in the peripheral driver category could also share functionalities and be considered as alternatives in these applications.
About onsemi
Onsemi is a semiconductor manufacturer known for producing a wide array of electronic components, including specialized drivers that fall under the category of Drivers and Interfaces. The NUD3112DMT1G exemplifies onsemi’s dedication to providing reliable and efficient peripheral drivers that accommodate various industrial and consumer applications.
Alongside the NUD3112DMT1G, onsemi also manufactures similar components designed to drive relays and inductive loads, contributing to their portfolio aimed at enhancing operational functionality across diverse sectors. Their focus on compliance with environmental standards, as evidenced by the RoHS-compliant tag on the NUD3112DMT1G, further indicates their commitment to sustainable manufacturing practices.
Where to Find NUD3112DMT1G by onsemi
For those looking to procure the NUD3112DMT1G, conducting research on Peripheral Drivers at findchips.com is recommended. This platform allows users to compare stock levels and pricing across various distributors. The NUD3112DMT1G has previously been available through several distributors, including:
- Win Source Electronics
- ComSIT USA
- Quest Components
- Bristol Electronics
- Newark
It is prudent to check for current availability and pricing as stocks may vary over time.
Compare pricing for NUD3112DMT1G and other Peripheral Drivers / Drivers And Interfaces at findchips.com
To explore further options, including the NUD3112DMT1G and other Peripheral Drivers, visit findchips.com for comprehensive pricing and availability comparisons.