Overview of NUD4700SNT1G by onsemi
The NUD4700SNT1G is a Silicon Surge Protector specifically designed for LED shunting applications, packaged in a compact POWERMITE footprint. This high-reliability device, manufactured by onsemi, offers a unique combination of features geared towards protecting sensitive electronics from voltage transients. With a maximum DC off-state voltage of 10 V and capable of handling an on-state current of up to 1.3 A, it provides efficient bypassing of current around failed LED elements in series configurations thereby preserving the function of the overall array. The device also features a critical rate of rise of off-state voltage minimum of 250 V/µs, a holding current maximum of 12 mA, and a leakage current maximum of 0.25 mA, ensuring swift and reliable protection for sensitive components.
The package description for the NUD4700SNT1G identifies it as POWERMITE-1, with a two-pin count. This packaging enables a small form factor, ideal for dense circuit designs. Listed as RoHS compliant, the part adheres to environmental standards by avoiding hazardous substances in its construction. Its operational temperature ranges from -40 °C to 150 °C, making it suitable for a diverse range of applications across different environments. It is also noted for its surface mount configuration and matte tin terminal finish. The onsemi manufactured component is currently active, indicating ongoing production and availability in the market.
Industry Applications for NUD4700SNT1G
The unique features of the NUD4700SNT1G make it suitable for various industry applications where protection against voltage transients is critical. While these potential applications are illustrative, they underscore the versatility and effectiveness of this component across different sectors:
- Security and Surveillance: In security cameras and surveillance systems, maintaining consistent operation is vital. The NUD4700SNT1G can protect these systems from voltage spikes, potentially caused by lightning strikes or power surges, thereby ensuring continuous monitoring and operation.
- Internet of Things (IoT): IoT devices often operate in environments prone to electrical variability. The NUD4700SNT1G can safeguard these devices, ranging from smart home sensors to industrial monitoring equipment, against harmful voltage transients, enhancing their reliability and longevity.
- Transportation and Logistics: In transportation systems and logistics operations, equipment can be subjected to harsh conditions and electrical noise. The NUD4700SNT1G’s ability to handle significant on-state current and its robustness make it an excellent choice for protecting navigation, tracking, and monitoring equipment used in this sector.
- Robotrics and Drones: The compact size and high reliability of the NUD4700SNT1G are advantageous for robotics and drones. These applications benefit from its protective capabilities in maintaining the integrity of control systems and navigation electronics against voltage spikes.
Please note that these applications are conceptual and require thorough verification by engineering and design teams to confirm suitability.
About onsemi.
onsemi is a leading manufacturer and supplier in the electronics industry, specializing in a wide range of semiconductor technologies and components, including Silicon Surge Protectors. The company is known for its focus on energy efficiency, providing solutions that minimize power usage while maximizing performance. In the domain of Silicon Surge Protectors, onsemi offers a variety of products designed to protect sensitive electronic circuits from excessive voltage and currents.
The NUD4700SNT1G exemplifies onsemi’s commitment to high-quality components that meet stringent requirements for reliability and performance. Alongside this part, onsemi manufactures a comprehensive range of surge protection devices, tailored to meet the diverse needs of the electronics industry. These components are integral in safeguarding electronics across a wide spectrum of applications, from consumer products to industrial systems.
Where to Find NUD4700SNT1G by onsemi
For those looking to source the NUD4700SNT1G, findchips.com is an invaluable resource for comparing stock levels and pricing from various distributors. It offers real-time data, ensuring that procurement professionals and engineers can make informed decisions based on the most current information. While this part has historically been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, and Mouser Electronics, availability can fluctuate. To find current stock levels and pricing for the NUD4700SNT1G and other Silicon Surge Protectors offered by onsemi or other manufacturers, visiting findchips.com is highly recommended.