Overview of NUF2221W1T2G by onsemi
The NUF2221W1T2G is a sophisticated electronic component designed by onsemi, categorized under Bus Terminators within the broader Drivers And Interfaces classification. This part is specifically an EMI Filter, which includes an Upstream Terminator with ESD Protection, packaged in an SC-88/SC70-6/SOT-363 6 LEAD form. It is supplied on a 3000-reel, catering to mass production needs. It is important to mention that the factory lead time for this component is currently 41 weeks, as of the latest update.
The device boasts several key features such as the ability to provide both differential output and ESD protection for the connected circuitry. Its compact form factor, with dimensions of 2 mm in length and 1.25 mm in width, along with a seated height of a maximum of 1.1 mm, make it an ideal choice for space-constrained applications. It supports a nominal supply voltage of 3.3 V and has a nominal pull-up resistance of 1500 Ω. Furthermore, it is designed for surface mount technology, facilitating easier placement on PCBs during the manufacturing process.
Industry Applications for NUF2221W1T2G
The versatility of the NUF2221W1T2G allows it to serve a wide range of applications across various industries. While its primary identified application includes Education and Research, its functionality can potentially extend to several other key sectors. Here are a few possible use cases:
- Telecommunications: The EMI filtering and ESD protection capabilities might be suitable for protecting sensitive communication lines, potentially enhancing the reliability of telecom infrastructure.
- Consumer Electronics: Devices like smartphones, tablets, and laptops could benefit from the component’s small form factor and protective features, ensuring device longevity and user safety.
- Industrial Automation: In environments where electromagnetic interference (EMI) may cause disruptions, the NUF2221W1T2G can provide essential filtering to maintain operational stability.
- Medical Devices: Given the stringent requirements for device reliability and patient safety, this component may be utilized in medical equipment to safeguard against ESD damages and filter out unwanted EMI.
About onsemi
onsemi is a renowned leader in the semiconductor industry, particularly known for its high-quality components in the Drivers And Interfaces category, including a variety of Bus Terminators. The manufacturer has established a reputation for delivering innovative solutions that address complex challenges across a wide range of technological fields. The NUF2221W1T2G, alongside similar parts that onsemi produces, showcases the company’s commitment to integrating protective features, such as EMI filtering and ESD protection, into their products. This focus on component protection and reliability is a testament to onsemi’s dedication to advancing electronic design and ensuring the performance and safety of end products.
Where to Find NUF2221W1T2G by onsemi
To purchase the NUF2221W1T2G, or to explore alternative Bus Terminators that might better suit your application, we recommend starting your search at findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information, ensuring you make an informed purchasing decision. Historically, the part has been available at distributors such as Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, and element14 Asia-Pacific, among others. However, stock availability can fluctuate, so visiting findchips.com will provide the current situation regarding availability and options.